Manufacturer Part #
MNR18E0APJ680
MNR18 Series 8 Element 68 Ohm ±5 % Case 0602 x 8 SMT Chip Resistor Network
Product Specification Section
ROHM MNR18E0APJ680 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM MNR18E0APJ680 - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 68Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 62.5mW |
Voltage Rating: | 25V |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +125°C |
Terminal Pitch: | 2mm |
Case Size: | 0602 (1605 Metric) |
No of Pins: | 16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0089
15,000
$0.0087
50,000
$0.0084
100,000
$0.0082
200,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount