PSDB1004NT101 Viking PSDB Series 1004 6.8 uH ±20 % Surface Mount Shielded Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | Shielded | 100µH | 1.35A | ±30% | 304mΩ | 100kHz | -40°C to +125°C | 15°C to 28°C | 2 | L 10.3mm x W 10.4mm x H 4mm | Surface Mount |
---|
VLH453226-331M Viking Inductor wire SMD 330uH 95mA 8.2 20% 4.5x3.2x2.6mm 1MHz This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | 2429 | Reel | | | | | | | | | | | |
---|
WL05JTH5N6 Viking FIXED IND 5.6NH 600MA 80MOHM SMD Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | | | | | | | | | | | |
---|