Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Dimension | Mounting Feature |
Qty Unit Price 1,000 $0.335 2,000 $0.33 3,000 $0.325 5,000 $0.32 | 4,000 Ready to Ship! | N/A | 2201 | Reel | |||||||||||
Qty Unit Price 100 $0.46 300 $0.45 500 $0.445 2,000 $0.43 3,000 $0.425 | 1,700 Ready to Ship! | N/A | 2339 | Tray | |||||||||||
Qty Unit Price 100 $0.57 300 $0.555 500 $0.55 1,500 $0.535 2,500 $0.525 | 1,500 Ready to Ship! | N/A | 2111 | Tray | |||||||||||
CDPH4D19FNP-4R7MC Sumida CDPH Series 4.7 uH 20 % Tolerance 1.15 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.42 2,000 $0.415 4,000 $0.41 5,000 $0.405 | 1,000 Ready to Ship! | N/A | 2434 | Reel | Surface Mount | |||||||||
RCH895NP-220K Sumida 22µH Unshielded Wirewound Inductor 1.4A 60mOhm Max Radial, Vertical Cylinder (Op | Qty Unit Price 100 $0.32 400 $0.31 1,000 $0.305 2,500 $0.30 4,000 $0.295 | 600 Ready to Ship! | N/A | 2027 | Box | ||||||||||
Qty Unit Price 300 $0.85 600 $0.835 900 $0.83 1,200 $0.825 1,500 $0.805 | 600 Ready to Ship! | N/A | 2438 | Reel | |||||||||||
Qty Unit Price 300 $0.85 600 $0.835 900 $0.83 1,200 $0.825 1,500 $0.805 | 300 Ready to Ship! | N/A | 2426 | Reel | |||||||||||
Qty Unit Price 100 $0.47 300 $0.46 500 $0.455 2,000 $0.44 3,000 $0.43 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 1 $0.495 50 $0.485 200 $0.47 500 $0.46 2,000 $0.44 | 0 | N/A | Box | Through Hole | |||||||||||
Qty Unit Price 100 $0.475 300 $0.465 500 $0.46 2,000 $0.445 3,000 $0.44 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 100 $0.146 400 $0.142 1,500 $0.139 4,000 $0.136 10,000 $0.132 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 100 $0.146 400 $0.142 1,500 $0.139 4,000 $0.136 10,000 $0.132 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 100 $0.415 300 $0.405 1,000 $0.395 2,000 $0.39 4,000 $0.38 | 0 | N/A | Box | ||||||||||||
Qty Unit Price 100 $0.28 400 $0.27 1,000 $0.265 2,500 $0.26 4,000 $0.255 | 0 | N/A | Box | ||||||||||||
RCH895NP-332K Sumida 3.3mH Unshielded Wirewound Inductor 120mA 6.16Ohm Max Radial, Vertical Cylinder | Qty Unit Price 100 $0.28 400 $0.27 1,000 $0.265 2,500 $0.26 4,000 $0.255 | 0 | N/A | Box | |||||||||||
Qty Unit Price 100 $0.28 400 $0.27 1,000 $0.265 2,500 $0.26 4,000 $0.255 | 0 | N/A | Bulk | ||||||||||||
Qty Unit Price 2,000 $0.28 6,000 $0.275 | 0 | N/A | Reel | ||||||||||||
Qty Unit Price 2,000 $0.28 6,000 $0.275 | 0 | N/A | Reel | ||||||||||||
Qty Unit Price 3,000 $0.23 6,000 $0.225 | 0 | N/A | Reel | ||||||||||||
Qty Unit Price 500 $0.385 1,000 $0.375 2,000 $0.37 2,500 $0.365 | 0 | N/A | Reel | Unshielded | 330µH | 400mA | ±10% | 1.26Ω | Ferrite | 1kHz | -40°C to +100°C | L 7.8mm x W 7mm x H 5.5mm | Surface Mount | ||
Qty Unit Price 500 $0.385 1,000 $0.375 2,000 $0.37 2,500 $0.365 | 0 | N/A | Reel | Unshielded | 330µH | 400mA | ±10% | 1.26Ω | Ferrite | 1kHz | -40°C to +100°C | L 7.8mm x W 7mm x H 5.5mm | Surface Mount | ||
Qty Unit Price 500 $0.655 1,000 $0.645 1,500 $0.64 2,000 $0.635 2,500 $0.62 | 0 | N/A | Reel | ||||||||||||
Qty Unit Price 500 $0.655 1,000 $0.645 1,500 $0.64 2,000 $0.635 2,500 $0.62 | 0 | N/A | Reel | ||||||||||||
CDEP147NP-4R7MC-95 Sumida 4.7 H Shielded Drum Core, Wirewound Inductor 12.5 A 6.03mOhm Max Nonstandard | Qty Unit Price 300 $1.31 600 $1.30 1,200 $1.29 1,500 $1.28 | 0 | N/A | Reel | |||||||||||
Qty Unit Price 300 $0.85 600 $0.835 900 $0.83 1,200 $0.825 1,500 $0.805 | 0 | N/A | Reel |
Added to Your Shopping Cart