text.skipToContent text.skipToNavigation

Manufacturer Part #

CD75NP-331KC

CD75 Series 330 uH ±10% 1.26 Ohm DCR Unshielded Ferrite Drum Core Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD75NP-331KC - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 330µH
Rated Current-Max: 400mA
Tolerance (%): ±10%
DC Resistance: 1.26Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Dimension: L  7.8mm x W  7mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.375
2,000
$0.37
2,500+
$0.365
Product Variant Information section