text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Type
Inductance-Nom
Rated Current-Max
Tolerance (%)
DC Resistance
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Mounting Feature

Datasheet
9137749 RLS-126-R
RECOM
12µH Unshielded Wirewound Inductor 800mA 420mOhm Max 1812 (4532 Metric)
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.64
2,000
Ready to Ship!
10 Weeks 2251 Reel Unshielded 12µH 800mA ±20% 420mΩ 100kHz -40°C to +125°C -55°C to +125°C 1812 (4532 Metric) 2 Surface Mount

Datasheet
8137749 RLS-686-R
RECOM
FIXED IND 68UH 990MA 280MOHM SMD
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,000
$1.03
1,000
Ready to Ship!
10 Weeks 2229 Reel Unshielded 68µH 990mA ±10% 280mΩ 100kHz -40°C to +105°C -55°C to +125°C 2 L 7.8mm x W 7mm x H 5.5mm Surface Mount