Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 120,000 Ready to Ship! | 8 Weeks | 2427 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.038 30,000 $0.0374 45,000 $0.0368 | 105,000 Ready to Ship! | 10 Weeks | 2402 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 105,000 Ready to Ship! | 8 Weeks | 2405 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0092 30,000 $0.0091 45,000 $0.009 75,000 $0.0088 150,000 $0.0086 | 90,000 Ready to Ship! | 10 Weeks | 2428 | Reel | ||||||||||||||||
LQP03TN3N9C02D Murata Inductor RF Chip Unshielded Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor Ceramic 400m | Qty Unit Price 15,000 $0.0103 30,000 $0.0101 45,000 $0.0099 75,000 $0.0097 150,000 $0.0095 | 90,000 Ready to Ship! | 10 Weeks | 2426 | Reel | Unshielded | 3.9nH | 0.4A | ±0.2nH | 0.3Ω | 7.9GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 75,000 Ready to Ship! | 8 Weeks | 2430 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0092 30,000 $0.0091 45,000 $0.009 75,000 $0.0088 150,000 $0.0086 | 75,000 Ready to Ship! | 10 Weeks | 2405 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0098 30,000 $0.0096 45,000 $0.0095 75,000 $0.0094 150,000 $0.0091 | 60,000 Ready to Ship! | 8 Weeks | 2311 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0092 30,000 $0.0091 45,000 $0.009 75,000 $0.0088 150,000 $0.0086 | 60,000 Ready to Ship! | 8 Weeks | 2437 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0173 30,000 $0.0171 45,000 $0.0169 60,000 $0.0168 75,000 $0.0165 | 60,000 Ready to Ship! | 8 Weeks | 2306 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.014 30,000 $0.0138 45,000 $0.0137 60,000 $0.0136 75,000 $0.0133 | 60,000 Ready to Ship! | 8 Weeks | 2209 | Reel | Unshielded | 150nH | 80mA | ±5% | 9Ω | 880MHz | Non-Magnetic | 100MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Qty Unit Price 15,000 $0.0092 30,000 $0.0091 45,000 $0.009 75,000 $0.0088 150,000 $0.0086 | 45,000 Ready to Ship! | 10 Weeks | 2427 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 45,000 Ready to Ship! | 8 Weeks | 2408 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 45,000 Ready to Ship! | 10 Weeks | 2417 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 45,000 Ready to Ship! | 8 Weeks | 2428 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0084 30,000 $0.0082 60,000 $0.0081 75,000 $0.008 225,000 $0.0077 | 30,000 Ready to Ship! | 10 Weeks | 2417 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 30,000 Ready to Ship! | 10 Weeks | 2440 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 30,000 Ready to Ship! | 8 Weeks | 2421 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0092 30,000 $0.0091 45,000 $0.009 75,000 $0.0088 150,000 $0.0086 | 30,000 Ready to Ship! | 10 Weeks | 2416 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 30,000 Ready to Ship! | 8 Weeks | 2435 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 30,000 Ready to Ship! | 10 Weeks | 2441 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 30,000 Ready to Ship! | 8 Weeks | 2436 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 15,000 $0.0144 30,000 $0.0142 45,000 $0.0141 60,000 $0.014 75,000 $0.0137 | 30,000 Ready to Ship! | 10 Weeks | 2316 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.038 30,000 $0.0374 45,000 $0.0368 | 15,000 Ready to Ship! | 10 Weeks | 2434 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.0451 30,000 $0.0439 | 15,000 Ready to Ship! | 10 Weeks | 2310 | Reel | Unshielded | 1nH | 1.1A | ±0.1nH | 40mΩ | 16GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | L 0.6mm x W 0.3mm x H 0.42mm | Surface Mount |
Added to Your Shopping Cart