Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Dimension | Mounting Feature |
Qty Web Price 500 $0.44 1,000 $0.43 1,500 $0.425 2,500 $0.415 5,000 $0.40 | 31,500 Ready to Ship! | 18 Weeks | 2405 | Reel | Metal Can SMD | 68µF | 63V | ±20% | 30mΩ | 42.8µA | 1400mA | -55°C to +125°C | L 10mm x D 10mm | Surface Mount | ||
Qty Web Price 1,000 $0.111 3,000 $0.107 5,000 $0.105 10,000 $0.103 20,000 $0.10 | 9,000 Ready to Ship! | 18 Weeks | 2344 | Reel | ||||||||||||
Qty Web Price 500 $0.31 1,000 $0.30 2,000 $0.295 2,500 $0.295 7,500 $0.28 | 1,000 Ready to Ship! | 18 Weeks | 2218 | Reel | Metal Can SMD | 1800µF | 4V | ±20% | 8mΩ | 2.16mA | 6A | -55°C to +105°C | L 9.9mm x D 10mm | Surface Mount | ||
ORU681M1DBKF1012HS Surge ORU Series 20 v 680 uf 125'c 10x12mm Ls=5mm Low ESR 2k hrs RDL Aluminum Polymer | Qty Web Price 500 $0.32 1,000 $0.315 2,000 $0.305 2,500 $0.305 7,500 $0.29 | 0 | 18 Weeks | Bag | RADIAL | Metal Can Radial | 680µF | 20V | ±20% | 12mΩ | 2720µA | 5400mA | -55°C to +105°C | L 12mm x D 10mm | Through Hole | |
Qty Web Price 1,000 $0.186 2,000 $0.182 4,000 $0.179 5,000 $0.177 15,000 $0.17 | 0 | 18 Weeks | Reel | Metal Can SMD | 100µF | 25V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 1,000 $0.186 2,000 $0.182 4,000 $0.179 5,000 $0.177 15,000 $0.17 | 0 | 18 Weeks | Reel | Metal Can SMD | 100µF | 25V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 5,000 $0.40 | 0 | 18 Weeks | Reel | Metal Can SMD | 68µF | 63V | ±20% | 30mΩ | 42.8µA | 1400mA | -55°C to +125°C | L 10mm x D 10mm | Surface Mount | |||
ORU681M1DBKF1012HS Surge ORU Series 20 v 680 uf 125'c 10x12mm Ls=5mm Low ESR 2k hrs RDL Aluminum Polymer | Qty Web Price 8,000 $0.29 | 0 | 18 Weeks | Reel | RADIAL | Metal Can Radial | 680µF | 20V | ±20% | 12mΩ | 2720µA | 5400mA | -55°C to +105°C | L 12mm x D 10mm | Through Hole | |
Qty Web Price 400 $0.385 800 $0.38 1,600 $0.37 2,000 $0.365 6,000 $0.35 | 0 | 18 Weeks | Reel | Metal Can SMD | 120µF | 35V | ±20% | -55°C to +105°C | L 12.6mm x D 10mm | Surface Mount | ||||||
Qty Web Price 400 $0.385 800 $0.38 1,600 $0.37 2,000 $0.365 6,000 $0.35 | 0 | 18 Weeks | Reel | Metal Can SMD | 120µF | 35V | ±20% | -55°C to +105°C | L 12.6mm x D 10mm | Surface Mount | ||||||
Qty Web Price 3,500 $0.39 | 0 | N/A | Reel |
Added to Your Shopping Cart