| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Gender | No of Positions | Rated Voltage | Rated Current | Style/Orientation | Insulation Resistance | Contact Resistance | Material | Termination | Color | Operating Temp Range | Mounting Feature |
| Qty Unit Price 800 $0.33 1,600 $0.325 3,200 $0.32 4,000 $0.315 | 0 | 7 Weeks | Box | Receptacle | Male | 16V | 2.5A | Jack | 100MΩ | 50mΩ | Polyamide | Surface Mount | Black | -20°C to +70°C | Surface Mount | |||
| Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 0 | 7 Weeks | Box | Receptacle | 20V | 5A | Horizontal | 100MΩ | 30mΩ | Polybutylene Terephthalate | Through Hole | Black | -20°C to +70°C | PCB Mount | ||||
| Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 0 | 7 Weeks | Box | Receptacle | Male | 20V | 5A | Right Angle Socket/Receptacle | 100MΩ | 30mΩ | Polybutylene Terephthalate | Solder | Black | -20°C to +70°C | Through Hole | |||
| Qty Unit Price 250 $0.545 500 $0.535 1,000 $0.53 1,250 $0.525 3,750 $0.51 | 0 | 7 Weeks | Reel | Receptacle | Male | 20V | 5A | Jack | 100MΩ | 30mΩ | Polyamide | Surface Mount | Black | -20°C to +70°C | Surface Mount | |||
| Qty Unit Price 150 $0.71 450 $0.695 600 $0.69 1,500 $0.675 2,250 $0.665 | 0 | 7 Weeks | Reel | Receptacle | Female | 3 | 20V | 7A | Vertical Socket | 100MΩ | 30mΩ | Copper | Solder | -20°C to +70°C | Through Hole | |||
GCT DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack | Qty Unit Price 200 $0.71 400 $0.70 800 $0.685 3,000 $0.665 | 0 | 7 Weeks | Reel | Receptacle | Male | 20V | 8A | Jack | 100MΩ | 30mΩ | Polyamide | Through Hole | Black | -20°C to +70°C | Through Hole | ||
GCT DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack | Qty Unit Price 200 $0.71 400 $0.70 800 $0.685 3,000 $0.665 | 0 | 7 Weeks | Reel | Receptacle | Male | 20V | 8A | Jack | 100MΩ | 30mΩ | Polyamide | Through Hole | Black | -20°C to +70°C | Through Hole |
Added to Your Shopping Cart