Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Positions | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Plating | Material | No of Rows | Gender | Type | Mating Type | Color | Insulation Resistance | Mounting Feature |
Qty Unit Price 1 $0.0542 500 $0.0526 1,500 $0.0512 5,000 $0.0497 15,000 $0.047 | 726,936 Ready to Ship! | 12 Weeks | 2429 | Bag | 2 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Natural | Through Hole | |||
Qty Unit Price 1 $0.105 250 $0.102 1,000 $0.0986 2,500 $0.0963 10,000 $0.0907 | 512,428 Ready to Ship! | 12 Weeks | 2445 | Bag | 4 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Natural | Through Hole | |||
Qty Unit Price 1 $0.0794 300 $0.0777 1,250 $0.0749 3,000 $0.0733 12,500 $0.0691 | 212,985 Ready to Ship! | 12 Weeks | 2422 | Bag | 3 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Natural | Through Hole | |||
Qty Unit Price 1 $0.0964 250 $0.0941 1,000 $0.0908 2,500 $0.0887 10,000 $0.0836 | 180,859 Ready to Ship! | 12 Weeks | 2333 | Bag | 3 | 3.96 mm | Straight Header/Plug | Solder | -55°C to +105°C | 600V | 7A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
Qty Unit Price 1 $0.137 200 $0.135 750 $0.131 2,000 $0.129 7,500 $0.124 | 156,047 Ready to Ship! | 12 Weeks | 2228 | Bag | 6 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
Qty Unit Price 1 $0.191 150 $0.187 500 $0.182 1,500 $0.179 5,000 $0.171 | 109,285 Ready to Ship! | 12 Weeks | 2338 | Bag | 8 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
Qty Unit Price 1 $0.0513 10,000 $0.0505 15,000 $0.05 20,000 $0.0496 25,000 $0.0485 | 90,299 Ready to Ship! | 19 Weeks | 2419 | Bag | 2 | 2.54 mm | Right Angle Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
Qty Unit Price 1 $0.73 40 $0.71 125 $0.69 400 $0.675 1,250 $0.64 | 87,985 Ready to Ship! | 17 Weeks | 2337 | Tube | 5 | 2.54 mm | Straight Header/Plug | Solder | -65°C to +105°C | 3A | Gold | Thermoplastic | 1 | Male | Shrouded Header | Locking Lance | Black | 5000MΩ | Vertical Mount | ||
Qty Unit Price 1 $0.193 150 $0.189 500 $0.185 1,500 $0.181 5,000 $0.174 | 80,722 Ready to Ship! | 18 Weeks | 2429 | Bag | 5 | 3.96 mm | Straight Header/Plug | Solder | -55°C to +105°C | 600V | 7A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
TE Connectivity AMPMODU 2 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header | Qty Unit Price 50 $0.173 150 $0.17 500 $0.166 1,500 $0.162 5,000 $0.155 | 68,739 Ready to Ship! | 31 Weeks | 2403 | Box | 2 | 2.54 mm | Straight Header/Plug | Solder | -65°C to +105°C | 5A | Gold | LCP | 1 | Male | Breakaway | Push - Pull | Black | Through Hole | ||
Qty Unit Price 1 $0.0215 1,250 $0.021 4,000 $0.0205 12,500 $0.02 40,000 $0.019 | 64,394 Ready to Ship! | 26 Weeks | 2415 | Bag | |||||||||||||||||
Qty Unit Price 1 $1.54 30 $1.52 100 $1.50 250 $1.48 750 $1.45 | 61,446 Ready to Ship! | 18 Weeks | 2426 | Tray | 18 | 2.54 mm | Vertical Header/Plug | Solder | -40°C to +125°C | 2 | Male | Pin Headers | Friction Lock | Natural | PCB Mount | ||||||
Qty Unit Price 1 $0.131 200 $0.128 750 $0.125 2,000 $0.123 7,500 $0.118 | 60,940 Ready to Ship! | 12 Weeks | 2416 | Bag | 4 | 3.96 mm | Straight Header/Plug | Solder | -55°C to +105°C | 600V | 7A | Tin | Polyester | 1 | Male | Header | Friction Lock | Natural | Through Hole | ||
TE Connectivity AMPMODU 3 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header | Qty Unit Price 540 $0.225 2,160 $0.22 8,100 $0.215 | 58,140 Ready to Ship! | 31 Weeks | 2042 | Box | 3 | 2.54 mm | Straight Header/Plug | Solder | -65°C to +105°C | 5A | Gold | LCP | 1 | Male | Breakaway | Push - Pull | Black | Through Hole | ||
Qty Unit Price 1 $0.65 40 $0.64 150 $0.62 400 $0.605 1,500 $0.575 | 53,864 Ready to Ship! | 30 Weeks | 2518 | Tube | 5 | 2.54 mm | Right Angle Header/Plug | IDC | -65°C to +105°C | 3A | Gold | Thermoplastic | 1 | Male | Header | Locking Lance | Black | 5000MΩ | Through Hole | ||
Qty Unit Price 1 $0.21 150 $0.205 400 $0.199 1,500 $0.194 4,000 $0.186 | 50,831 Ready to Ship! | 18 Weeks | 2430 | Bag | 6 | 3.96 mm | Straight Header/Plug | Solder | -55°C to +105°C | 600V | 7A | Tin | Polyester | 1 | Male | Wire to Board | Friction Lock | Natural | Through Hole | ||
Qty Unit Price 1 $0.515 50 $0.505 200 $0.49 500 $0.485 2,000 $0.46 | 47,175 Ready to Ship! | 20 Weeks | 2323 | Tube | 2 | 2.54 mm | Right Angle Header/Plug | Solder | -65°C to +105°C | 3A | Gold | Thermoplastic | 1 | Male | Header | Locking Lance | Black | 5000MΩ | Through Hole | ||
TE Connectivity AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Breakaway Header | Qty Unit Price 500 $0.22 1,500 $0.215 2,000 $0.21 7,500 $0.205 | 45,000 Ready to Ship! | 31 Weeks | 2425 | Box | 2 | 2.54 mm | Vertical Header/Plug | Solder | -65°C to +105°C | 3A | Gold | LCP | 1 | Male | Pin Headers | Latch Holder | Black | Through Hole | ||
Qty Unit Price 2,000 $0.101 4,000 $0.0993 6,000 $0.0973 | 42,000 Ready to Ship! | 42 Weeks | 2439 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 30 $0.275 125 $0.265 300 $0.26 1,250 $0.255 3,000 $0.245 | 35,326 Ready to Ship! | 8 Weeks | 2238 | Bag | 3 | 2 mm | Straight Header/Plug | Press-fit | -40°C to +221°C | 125V | 4A | Tin | Nylon | 1 | Male | Header | Locking Lance | Natural | Through Hole | ||
TE Connectivity AMPMODU 2 Position 8.08 mm Post Length Single Row .100 Inch Breakaway Header | Qty Unit Price 500 $0.12 1,500 $0.118 2,500 $0.117 7,500 $0.114 12,500 $0.112 | 32,000 Ready to Ship! | 18 Weeks | 2438 | Box | 2 | 2.54 mm | Vertical Header/Plug | Solder | Breakaway | Through Hole | ||||||||||
Qty Unit Price 1 $0.149 200 $0.147 750 $0.143 2,000 $0.141 7,500 $0.135 | 29,892 Ready to Ship! | 16 Weeks | 2420 | Bag | 5 | 2.54 mm | Straight Header/Plug | Solder | -55°C to +105°C | 250V | 5A | Tin | Polyester | 1 | Male | Wire to Board | Natural | Through Hole | |||
Qty Unit Price 1 $0.27 125 $0.265 300 $0.26 1,250 $0.255 3,000 $0.24 | 27,229 Ready to Ship! | 8 Weeks | 2316 | Bag | 4 | 2 mm | Right Angle Header/Plug | Solder | -40°C to +221°C | 125V | 4A | Tin | Nylon | 1 | Male | Shrouded Header | Detent Lock | Natural | PCB Mount | ||
Qty Unit Price 1 $0.345 100 $0.34 250 $0.33 1,000 $0.325 2,500 $0.31 | 27,182 Ready to Ship! | 14 Weeks | 2310 | Bag | 2 | 2.54 mm | Free Hanging Header/Plug | Crimp | -65°C to +105°C | 250V | 3A | Thermoplastic | 1 | Wire to Wire | Detent Latch | Black | |||||
Qty Unit Price 700 $0.725 1,400 $0.715 2,100 $0.705 2,800 $0.70 | 26,600 Ready to Ship! | 5 Weeks | 2128 | Reel | 3 | 2 mm | Vertical Header/Plug | Solder | -40°C to +221°C | 125V | 4A | Tin | Polyamide / Nylon | 1 | Male | Pin Headers | Detent Latch | Natural | Surface Mount |
Added to Your Shopping Cart