Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Oscillator Type | Operating Frequency | Frequency Stability | Supply Voltage | Supply Current | Symmetry | Load Capacitance | Output Type | Operating Temp Range | Duty Cycle-Max | Rise Time | Fall Time | Dimension | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.38 | 138,000 Ready to Ship! | 12 Weeks | 2229 | Reel | ||||||||||||||||||
Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.41 | 134,002 Ready to Ship! | 12 Weeks | 2404 | Reel | 32.768kHz | ||||||||||||||||
Abracon ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.70 | 29,000 Ready to Ship! | N/A | 2442 | Reel | 12MHz | ±100ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.72 | 23,000 Ready to Ship! | 14 Weeks | 2425 | Reel | 4MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.485 | 17,000 Ready to Ship! | 12 Weeks | 2429 | Reel | SMD-4 | XO Standard | 8MHz | ±50ppm | 3.135V to 3.465V | 2.5mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 2.5ns | 2.5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Abracon ASEK Series 32.768 kHz ±25 ppm -40°C to +85°C SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.585 | 17,000 Ready to Ship! | N/A | 2403 | Reel | XO Standard | 32.768kHz | ±25ppm | 3.3V | 3.5mA | CMOS | -40°C to +85°C | 40ns | 40ns | 4 | 1 | Surface Mount | |||||
Qty Unit Price 1,000 $0.38 | 15,000 Ready to Ship! | 12 Weeks | 2342 | Reel | XO Standard | 50MHz | ±50ppm | 3.3V | 19mA | 45% to 55% | CMOS | -40°C to +85°C | 2.4ns | 2.4ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||||
Abracon ABM11 24 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price 3,000 $0.68 | 9,000 Ready to Ship! | 12 Weeks | 2209 | Reel | XO Standard | 24MHz | ±20ppm | 10pF | -40°C to +85°C | 4 | 1 | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.93 | 6,000 Ready to Ship! | 26 Weeks | 2252 | Reel | QFN-16 | Surface Mount | ||||||||||||||||
Abracon ASFL1 Series 12.288 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.645 | 5,000 Ready to Ship! | 12 Weeks | 2435 | Reel | 12.288MHz | ±50ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.875 | 5,000 Ready to Ship! | 12 Weeks | 2320 | Reel | SMD-4 | XO Standard | 24.576MHz | ±50ppm | 2.97V to 3.63V | 15A | 40% to 60% | 15pF | HCMOS/TTL | -20°C to +70°C | 10ns | 10ns | L 5mm x W 3.2mm x H 1.3mm | 4 | Surface Mount | |||
Abracon ASFL1 Series 48 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.56 | 5,000 Ready to Ship! | 16 Weeks | 2346 | Reel | 48MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Abracon ASV Series 24.576 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.625 | 4,000 Ready to Ship! | 14 Weeks | 2220 | Reel | 24.576MHz | ±20ppm | 3.3V | -20°C to +70°C | L 7mm x W 5.08mm x H 1.8mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.81 | 3,000 Ready to Ship! | N/A | 2402 | Reel | 1.8432MHz | ±50ppm | 3.3V | -40°C to +85°C | L 3.2mm x W 2.5mm x H 1.2mm | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.465 | 3,000 Ready to Ship! | 12 Weeks | 2233 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.83 | 3,000 Ready to Ship! | 12 Weeks | 2233 | Reel | SMD-4 | XO Standard | 50MHz | ±50ppm | 1.6V to 3.63V | 6mA | 45% to 55% | 15pF | CMOS | -40°C to +85°C | 5ns | 5ns | L 3.2mm x W 2.5mm x H 1.2mm | 4 | 1 | Surface Mount | ||
Abracon ASFL1 Series 12 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.57 | 3,000 Ready to Ship! | 16 Weeks | 2215 | Reel | 12MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Abracon ASFL1 Series 30 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator | Qty Unit Price 1,000 $0.57 | 2,000 Ready to Ship! | 16 Weeks | 2435 | Reel | 30MHz | ±30ppm | 3.3V | -20°C to +70°C | L 5mm x W 3.2mm x H 1.3mm | Surface Mount | |||||||||||
Abracon AB-RTCMC Series 32.768 kHz 3.7 x 2.5 mm SMT Real Time Clock Module | Qty Unit Price 1,000 $3.67 | 1,000 Ready to Ship! | 14 Weeks | 2440 | Reel | 32.768kHz | 1.2V to 5.5V | -40°C to +85°C | L 3.7mm x W 2.5mm x H 0.9mm | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $1.69 | 1,000 Ready to Ship! | 14 Weeks | 2346 | Reel | ||||||||||||||||||
Abracon ASDK Series 32.768 kHz 2.5 x 2 mm 3.3 V ±25 ppm SMT Ceramic Crystal Oscillator | Qty Unit Price 1,000 $0.865 | 1,000 Ready to Ship! | 12 Weeks | 2305 | Reel | 32.768kHz | ±25ppm | 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.95mm | Surface Mount | |||||||||||
Abracon ASDM Series 11.0592 MHz 2.5 x 2 mm 3.3 V ±50ppm Ultra Miniature Clock Oscillator | Qty Unit Price 1,000 $1.36 | 1,000 Ready to Ship! | 14 Weeks | 2314 | Reel | 11.0592MHz | ±50ppm | 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.8mm | Surface Mount | |||||||||||
Abracon ASDMB Series 24 MHz ±50 ppm 15 pF -40 to +85°C Miniature Clock Oscillator | Qty Unit Price 1,000 $1.48 | 1,000 Ready to Ship! | 10 Weeks | 2325 | Reel | 24MHz | ±50ppm | 1.8V to 3.3V | -40°C to +85°C | L 2.5mm x W 2mm x H 0.85mm | PCB Mount | |||||||||||
Qty Unit Price 1,000 $1.36 | 1,000 Ready to Ship! | 12 Weeks | 2343 | Reel | SMD-4 | XO Standard | 10MHz | ±10ppm | 1.68V to 3.63V | 4.8mA | 45% to 55% | 15pF | CMOS | -40°C to +105°C | 5ns | 5ns | L 2.5mm x W 2mm x H 1mm | 4 | 1 | Surface Mount | ||
Qty Unit Price 1,000 $1.30 | 1,000 Ready to Ship! | 12 Weeks | 2412 | Reel |
Added to Your Shopping Cart