Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Unit Price 3,000 $0.215 | 36,000 Ready to Ship! | 8 Weeks | 2452 | Reel | 8pF | 16MHz | ±15ppm | -40°C to +125°C | 80Ω | 500MΩ | 10µW | ±3ppm | -55°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
Qty Unit Price 3,000 $0.295 | 9,000 Ready to Ship! | N/A | 2509 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.855 | 3,000 Ready to Ship! | 12 Weeks | 2446 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.28 | 3,000 Ready to Ship! | 8 Weeks | 2501 | Reel | SMD-4 | 18pF | 24MHz | ±30ppm | -40°C to +85°C | 60Ω | 10µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||
Qty Unit Price 3,000 $0.265 | 3,000 Ready to Ship! | 8 Weeks | 2413 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.375 | 3,000 Ready to Ship! | 8 Weeks | 2421 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.375 | 1,000 Ready to Ship! | 8 Weeks | 2251 | Reel | 18pF | 12MHz | ±20ppm | -20°C to +70°C | 60Ω | 500MΩ | 10µW | ±3ppm | -55°C to +125°C | 1 | 4 | Surface Mount | |||
![]() Pericom Saronix-eCera 49SMLB Series 14.31818 MHz ±30 ppm 20 pF -20 to +70 °C Miniature Quartz Crystal | Qty Unit Price 1,000 $0.20 2,000 $0.198 3,000 $0.196 4,000 $0.194 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.21 2,000 $0.205 4,000 $0.20 | 0 | N/A | Reel | ||||||||||||||||
Pericom Saronix-eCera 49SMLB Series 25 MHz ±30 ppm 22 pF -40 to +85 °C Miniature Quartz Crystal | Qty Unit Price 1,000 $0.193 2,000 $0.19 3,000 $0.189 4,000 $0.187 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.325 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.285 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.325 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.325 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.335 | 0 | 16 Weeks | Reel | ||||||||||||||||
![]() Pericom Saronix-eCera FJ Series 25 MHz 3.3 V ±50 ppm -40 to +125°C Crystal Clock Oscillator | Qty Unit Price 3,000 $0.88 | 0 | 8 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.345 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | N/A | Reel | SMD-4 | 20pF | 12MHz | ±20ppm | -40°C to +125°C | 80Ω | 10µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
Qty Unit Price 3,000 $0.27 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.28 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.27 | 0 | 8 Weeks | 2320 | Reel |
Added to Your Shopping Cart