Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Actuator Style | Switch Operation | Circuitry | Voltage Rating | Contact Current-Max | Insulation Resistance | Contact Resistance | Contact Material | Contact Plating | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Mounting Feature |
Same Sky - CUI Devices Slide Switches 10 x 2.5 x 6.4 mm, 1.4 mm Raised Slide Actuator, Vertical, Surfa | Qty Unit Price 1 $1.04 30 $1.02 75 $0.99 200 $0.965 400 $0.92 | 0 | 10 Weeks | Bag | Slide | On-On | SPDT | 24V | 0.3A | 10GΩ | 30mΩ | Nickel | Gold | PC Pin | 500V | -40°C to +85°C | Through Hole |
Added to Your Shopping Cart