Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Operating Temp Range | Storage Temperature Range | Breakdown Voltage-Max | Mounting Feature |
SMAJ30CA-AT/TR7 Yageo SMAJ Series 30 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC (SMA) | Qty Web Price 1,000 $0.0661 4,000 $0.063 15,000 $0.0602 25,000 $0.0591 50,000 $0.0559 | 101,000 Ready to Ship! | 14 Weeks | 2312 | Reel | ||||||||||||||
Qty Web Price 500 $0.0584 2,500 $0.0553 10,000 $0.0527 25,000 $0.0511 62,500 $0.0481 | 72,000 Ready to Ship! | 37 Weeks | 2416 | Reel | SMB (DO-214AA) | 36.7V | 55.3V | Bi-Directional | 600W | 11.3A | 1µA | 5W | 1mA | 33V | -55°C to +150°C | -55°C to +150°C | 40.6V | Surface Mount | |
Qty Web Price 1,000 $0.0468 4,000 $0.0447 15,000 $0.0428 40,000 $0.0414 100,000 $0.0393 | 70,000 Ready to Ship! | 37 Weeks | 2345 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.0513 4,000 $0.049 15,000 $0.0468 40,000 $0.0453 100,000 $0.043 | 68,000 Ready to Ship! | 37 Weeks | 2343 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.132 6,000 $0.13 12,000 $0.127 15,000 $0.126 45,000 $0.122 | 51,000 Ready to Ship! | 37 Weeks | 2344 | Reel | SMC (DO-214AB) | 418V | 602V | Uni-Directional | 2.5A | 1µA | 1500W | 1mA | 376V | -55°C to +150°C | -55°C to +150°C | 462V | Surface Mount | ||
Qty Web Price 500 $0.25 1,500 $0.245 5,000 $0.235 10,000 $0.23 20,000 $0.225 | 25,500 Ready to Ship! | 37 Weeks | 2421 | Reel | SMC (DO-214AB) | 66.7V | 96.8V | Uni-Directional | 5000W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 73.7V | Surface Mount | ||||
Qty Web Price 3,000 $0.0569 9,000 $0.0547 15,000 $0.0538 45,000 $0.0518 75,000 $0.05 | 18,000 Ready to Ship! | 14 Weeks | 2414 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.062 4,000 $0.0592 15,000 $0.0567 40,000 $0.0549 100,000 $0.052 | 17,000 Ready to Ship! | 37 Weeks | 2228 | Reel | |||||||||||||||
Qty Web Price 500 $0.0609 2,500 $0.0576 10,000 $0.055 25,000 $0.0533 62,500 $0.0501 | 9,000 Ready to Ship! | 37 Weeks | 2339 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.0513 4,000 $0.049 15,000 $0.0468 40,000 $0.0453 100,000 $0.043 | 8,000 Ready to Ship! | 37 Weeks | 2225 | Reel | |||||||||||||||
Qty Web Price 500 $0.0611 2,500 $0.0579 12,500 $0.0549 25,000 $0.0536 75,000 $0.05 | 7,500 Ready to Ship! | 37 Weeks | 2220 | Reel | SMB (DO-214AA) | 37.1V | 53.9V | Uni-Directional | 1µA | 600W | 1mA | 33.3V | -55°C to +150°C | -55°C to +150°C | 41V | Surface Mount | |||
Qty Web Price 1,000 $0.0513 4,000 $0.049 15,000 $0.0468 40,000 $0.0453 100,000 $0.043 | 7,000 Ready to Ship! | 37 Weeks | 2224 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.0562 4,000 $0.0536 15,000 $0.0513 40,000 $0.0497 100,000 $0.0471 | 6,000 Ready to Ship! | 37 Weeks | 2227 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.0631 9,000 $0.0607 15,000 $0.0596 30,000 $0.0582 60,000 $0.0559 | 6,000 Ready to Ship! | 39 Weeks | 2352 | Reel | |||||||||||||||
Qty Web Price 500 $0.0563 2,500 $0.0533 12,500 $0.0506 25,000 $0.0494 75,000 $0.0461 | 5,000 Ready to Ship! | 37 Weeks | 2240 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.115 4,000 $0.11 10,000 $0.106 25,000 $0.103 40,000 $0.0981 | 4,000 Ready to Ship! | 14 Weeks | 1941 | Ammo Pack | 11.4V | 16.7V | Bi-Directional | 5µA | 1.5kW | 1mA | 10.2V | -55°C to +150°C | -55°C to +150°C | 12.6V | Through Hole | ||||
Qty Web Price 1,200 $0.102 3,600 $0.0982 12,000 $0.0941 24,000 $0.0918 48,000 $0.0876 | 3,600 Ready to Ship! | 14 Weeks | 2145 | Reel | DO-201 | 11.4V | 16.7V | Bi-Directional | 6.5W | 1.5kW | 1mA | 10.2V | -55°C to +150°C | -55°C to +150°C | 12.6V | Through Hole | |||
Qty Web Price 500 $0.0527 2,500 $0.0499 12,500 $0.0473 25,000 $0.0463 75,000 $0.0432 | 3,500 Ready to Ship! | 37 Weeks | 2220 | Reel | |||||||||||||||
Qty Web Price 500 $0.0609 2,500 $0.0576 10,000 $0.055 25,000 $0.0533 62,500 $0.0501 | 3,000 Ready to Ship! | 37 Weeks | 2436 | Reel | |||||||||||||||
Qty Web Price 500 $0.0631 2,500 $0.0598 10,000 $0.057 25,000 $0.0553 62,500 $0.052 | 2,500 Ready to Ship! | 37 Weeks | 2417 | Reel | SMB (DO-214AA) | 24.4V | Uni-Directional | 5W | 24.6A | 1µA | 600W | 1mA | 15V | -65°C to +150°C | -65°C to +150°C | 16.7V | Surface Mount | ||
Qty Web Price 500 $0.0608 2,500 $0.0575 10,000 $0.0549 25,000 $0.0532 62,500 $0.05 | 2,000 Ready to Ship! | 37 Weeks | 2349 | Reel | |||||||||||||||
Qty Web Price 1,000 $0.0515 4,000 $0.0492 15,000 $0.0471 40,000 $0.0456 100,000 $0.0432 | 2,000 Ready to Ship! | 37 Weeks | 2335 | Reel | |||||||||||||||
Qty Web Price 300 $0.85 900 $0.82 1,500 $0.805 3,000 $0.785 6,000 $0.76 | 1,800 Ready to Ship! | 14 Weeks | 2218 | Ammo Pack | P-600 | 24.4V | 35.5V | Bi-Directional | 8W | 143.7A | 2µA | 5mA | 22V | -55°C to +175°C | -55°C to +175°C | 26.9V | Through Hole | ||
Qty Web Price 500 $0.0609 2,500 $0.0576 10,000 $0.055 25,000 $0.0533 62,500 $0.0501 | 1,500 Ready to Ship! | 37 Weeks | 2225 | Reel | SMB (DO-214AA) | 17.8V | 26V | Uni-Directional | 5W | 23.1A | 1µA | 600W | 1mA | 16V | -55°C to +150°C | -55°C to +150°C | 19.7V | Surface Mount | |
Qty Web Price 500 $0.0646 2,500 $0.0613 12,500 $0.0581 25,000 $0.0568 75,000 $0.053 | 1,500 Ready to Ship! | 37 Weeks | 2329 | Reel |
Added to Your Shopping Cart