![](/_ui/responsive/common/images/spinner.gif)
Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 500 $1.07 1,000 $1.06 2,500 $1.05 | 60,500 Ready to Ship! | 13 Weeks | 2311 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Qty Unit Price 1,000 $3.02 | 52,000 Ready to Ship! | 13 Weeks | 2326 | Reel | SOIC-16W | 8V | 16V | Uni-Directional | 1500W | 200A | 25µA | 1500W | 6V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | |||||
Qty Unit Price 3,000 $0.425 6,000 $0.42 9,000 $0.41 | 42,000 Ready to Ship! | 13 Weeks | 2443 | Reel | SC-75 | Surface Mount | ||||||||||||||||
Qty Unit Price 500 $1.04 1,000 $1.03 2,500 $1.02 | 25,000 Ready to Ship! | 13 Weeks | 2423 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Semtech LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8 | Qty Unit Price 500 $0.63 1,000 $0.62 1,500 $0.615 2,500 $0.61 5,000 $0.595 | 22,000 Ready to Ship! | 13 Weeks | 2311 | Reel | SOIC-8 | 18V | Uni-Directional | 100A | 1µA | 1800W | 3.3V | -55°C to +125°C | -55°C to +150°C | 16pF | Surface Mount | ||||||
Qty Unit Price 3,000 $0.565 | 15,000 Ready to Ship! | 13 Weeks | 2450 | Reel | SOT-23 (SC-59,TO-236) | 35V | 47V | Uni-Directional/Bi-Directional | 4A | 5µA | 350W | 1mA | 33V | 1.3V | -55°C to +125°C | -55°C to +150°C | 100pF | Surface Mount | ||||
Qty Unit Price 3,000 $0.0967 6,000 $0.0951 12,000 $0.0935 15,000 $0.093 45,000 $0.09 | 3,000 Ready to Ship! | 13 Weeks | 2407 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.28 9,000 $0.275 15,000 $0.27 | 3,000 Ready to Ship! | 13 Weeks | 2412 | Reel | UDFN-10 | 4.5V | -40°C to +125°C | 0.6pF | 8V | Surface Mount | ||||||||||||
Qty Unit Price 1 $5.28 10 $4.77 40 $4.47 150 $4.18 500 $3.91 | 2,762 Ready to Ship! | 13 Weeks | 1617 | Cut Tape Available in Mini-Reel | SOIC-16W | 8V | 16V | Uni-Directional | 1500W | 200A | 25µA | 1500W | 6V | -55°C to +125°C | -55°C to +150°C | 50pF | Surface Mount | |||||
Qty Unit Price 500 $1.04 1,000 $1.03 2,500 $1.02 | 2,500 Ready to Ship! | 13 Weeks | 2427 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Qty Unit Price 500 $2.50 1,000 $2.48 1,500 $2.45 | 1,000 Ready to Ship! | 13 Weeks | 2338 | Reel | SOIC-16 | 6.8V | 20V | Uni-Directional | 2kW | 6V | -55°C to +125°C | -55°C to +150°C | 15pF | Surface Mount | ||||||||
Qty Unit Price 500 $1.04 1,000 $1.03 2,500 $1.02 | 500 Ready to Ship! | 13 Weeks | 2423 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Qty Unit Price 1 $2.98 5 $2.78 30 $2.54 100 $2.39 250 $2.27 | 286 Ready to Ship! | 13 Weeks | 1308 | Cut Tape Available in Mini-Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Semtech RCLAMP3331: 6 V 10 A RailClamp Low Capacitance ESD and EOS Protection-SLP1006-2 | Qty Unit Price 1 $0.485 15 $0.455 75 $0.44 300 $0.425 1,500 $0.405 | 0 | 13 Weeks | Cut Tape | SLP1006-2 | 6V | 8V | 50nA | 30W | 3.3V | -40°C to +85°C | -55°C to +150°C | 0.35pF | 11V | Surface Mount | |||||||
Qty Unit Price 1 $0.33 15 $0.31 75 $0.30 300 $0.29 1,500 $0.275 | 0 | 13 Weeks | Cut Tape | SOD-323 | 13.3V | 24V | Bi-Directional | 350W | 15A | 1µA | 350W | 12V | -55°C to +125°C | -55°C to +150°C | 100pF | Surface Mount | ||||||
Qty Unit Price 1 $0.29 15 $0.27 75 $0.26 300 $0.255 1,500 $0.24 | 0 | 34 Weeks | Cut Tape | |||||||||||||||||||
Qty Unit Price 1 $0.25 15 $0.235 75 $0.225 300 $0.22 1,500 $0.205 | 0 | 13 Weeks | Cut Tape | SLP-1006P2 | 13.3V | 27V | Bi-Directional | 50A | 12V | -55°C to +125°C | -55°C to +150°C | 7pF | 19V | Surface Mount | ||||||||
Semtech Single Line 150 W 24 V 15 pF Bi-Directional SMT ESD Protection - SLP0603P2X3F | Qty Unit Price 1 $0.105 25 $0.0959 150 $0.0913 1,250 $0.0862 7,500 $0.0805 | 0 | 13 Weeks | Cut Tape | 27V | 45V | Bi-Directional | 3A | 0.05µA | 150W | 24V | -40°C to +85°C | -55°C to +150°C | 36V | Surface Mount | |||||||
Qty Unit Price 3,000 $0.265 6,000 $0.26 15,000 $0.255 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,000 $0.29 6,000 $0.285 9,000 $0.28 15,000 $0.275 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,000 $0.445 6,000 $0.435 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,000 $0.445 6,000 $0.435 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 3,000 $0.66 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Semtech RC EMI Filter 1st Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 12pF 8-XFDFN | Qty Unit Price 3,000 $0.265 6,000 $0.26 15,000 $0.255 | 0 | 13 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.275 9,000 $0.27 15,000 $0.265 | 0 | 13 Weeks | 2433 | Reel | Surface Mount |
Added to Your Shopping Cart