LC01-6.TDT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LC01-6.TDT

LC Series 16 V 1500 W SMT Low Capacitance TVS for High Speed Telecom - SOIC-16W

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Semtech LC01-6.TDT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8V
Clamping Voltage-Max: 16V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 200A
Reverse Leakage Current: 25µA
Peak Power: 1500W
Standoff Voltage: 6V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 50pF
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,020.00
USD
Quantity
Unit Price
1,000+
$3.02