Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
STMicroelectronics USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 | Qty Unit Price 3,000 $0.0956 6,000 $0.0941 12,000 $0.0925 15,000 $0.092 45,000 $0.089 | 252,000 Ready to Ship! | 25 Weeks | 2439 | Reel | SOT-23-6 (SOT-26) | 2 | Bi-Directional | 17V | 6V | 5.25V | 2.5pF to 3.5pF | -40°C to +125°C | ±15kV | 150nA | -55°C to +150°C | Surface Mount | |||
STMicroelectronics ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23 | Qty Unit Price 3,000 $0.0644 9,000 $0.0628 12,000 $0.0624 30,000 $0.0611 45,000 $0.0598 | 129,000 Ready to Ship! | 15 Weeks | 2502 | Reel | 2 | Bi-Directional | 40V | 30pF | -40°C to +150°C | 5.5A | -55°C to +150°C | Surface Mount | |||||||
Qty Unit Price 3,000 $0.0295 9,000 $0.0288 12,000 $0.0286 30,000 $0.028 45,000 $0.0274 | 114,000 Ready to Ship! | 25 Weeks | 2416 | Reel | SOD-523 (SC-79) | Surface Mount | ||||||||||||||
STMicroelectronics USBLC6 Series 2 Channel 5.25 V SMT Uni-Directional ±15 kV ESD Protection-SOT-666 | Qty Unit Price 3,000 $0.0967 6,000 $0.0951 12,000 $0.0936 15,000 $0.0931 45,000 $0.09 | 93,000 Ready to Ship! | 15 Weeks | 2432 | Reel | SOT-666 | 2 | Bi-Directional | 17V | 6V | 5.25V | 3.5pF | -40°C to +125°C | ±15kV | 150nA | -55°C to +150°C | Surface Mount | |||
STMicroelectronics DVIULC6 Series 4 Channel 6 V Bi-Directional ESD Protection SMT - SOT-23-6 | Qty Unit Price 3,000 $0.133 6,000 $0.131 9,000 $0.13 15,000 $0.128 | 72,000 Ready to Ship! | 25 Weeks | 2307 | Reel | SOT-23-6 (SOT-26) | 4 | Bi-Directional | 12V | 6V | 5V | 0.6pF | 125°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||
STMicroelectronics ESDA Series 4 Channel 6.1V 190 pF SMT Uni-Directional Transil™ Array - SOT-23-6 | Qty Unit Price 3,000 $0.0528 9,000 $0.0515 15,000 $0.0509 30,000 $0.05 60,000 $0.0488 | 69,000 Ready to Ship! | 25 Weeks | 2237 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 7.2V | 5.25V | 190pF | -40°C to +125°C | 30kV | 2µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.0754 9,000 $0.0735 12,000 $0.073 30,000 $0.0714 45,000 $0.0699 | 45,000 Ready to Ship! | 25 Weeks | 2447 | Reel | SOT-23-6 (SOT-26) | 4 | Bi-Directional | 9V | 10pF | 150°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||||
STMicroelectronics ESDA Series 4 Channel 14.2V 15pF SMT Bi-Directional Transil™ Array - FLIP CHIP-5 | Qty Unit Price 5,000 $0.0632 10,000 $0.0622 15,000 $0.0616 25,000 $0.0609 50,000 $0.0593 | 30,000 Ready to Ship! | 15 Weeks | 2207 | Reel | FLIP CHIP-5 | 4 | Bi-Directional | 18V | 15pF | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.021 30,000 $0.0206 45,000 $0.0205 75,000 $0.0202 150,000 $0.0198 | 30,000 Ready to Ship! | 15 Weeks | 2442 | Reel | 1 | Uni-Directional | 9V | 5.8V | 5.5V | 110pF | -55°C to +150°C | 100nA | -65°C to +150°C | Surface Mount | ||||||
STMicroelectronics ESDAVLC8 Series 8.5 V 5 pF Bi Directional Single Line Transil™ TVS Diode -ST0201 | Qty Unit Price 15,000 $0.021 30,000 $0.0207 45,000 $0.0205 75,000 $0.0203 150,000 $0.0198 | 30,000 Ready to Ship! | 15 Weeks | 1646 | Reel | 1 | Bi-Directional | 8.5V | 3V | 5pF | -40°C to +125°C | 0.001µA | 1.5A | -55°C to +150°C | Surface Mount | |||||
STMicroelectronics BAS60 Series 10 V 150 uA Surface Mount Small Signal Schottky Diode - SOD-323 | Qty Unit Price 3,000 $0.0376 9,000 $0.0366 12,000 $0.0364 30,000 $0.0356 45,000 $0.0348 | 24,000 Ready to Ship! | 25 Weeks | 2339 | Reel | SOD-323 | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0251 9,000 $0.0244 15,000 $0.0241 30,000 $0.0238 60,000 $0.0232 | 21,000 Ready to Ship! | 25 Weeks | 2233 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||
STMicroelectronics ESDAVLC12 Series 12 V 7 pF Bi-Directional SMT ESD Protection TVS Diode - ST01005 | Qty Unit Price 2,000 $0.26 6,000 $0.255 10,000 $0.25 | 20,000 Ready to Ship! | N/A | 1525 | Reel | 1 | Bi-Directional | 20V | 12V | 10.5V | 7pF | -40°C to +125°C | ±15kV | 70nA | -65°C to +150°C | Surface Mount | ||||
STMicroelectronics HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4 | Qty Unit Price 10,000 $0.076 20,000 $0.0748 30,000 $0.0741 40,000 $0.0736 50,000 $0.0721 | 20,000 Ready to Ship! | 15 Weeks | 2127 | Reel | UQFN-4L | 2 | Uni-Directional | 18V | 6V | 0.03pF to 0.13pF | -40°C to +150°C | 100nA | 3A | -65°C to +150°C | Surface Mount | ||||
STMicroelectronics ESDA Series 0201 30 Vcl 0.24 pF Bi-Directional SMT TVS Diode ESD Protection | Qty Unit Price 15,000 $0.0724 30,000 $0.0712 45,000 $0.07 | 15,000 Ready to Ship! | N/A | 1519 | Reel | 1 | Bi-Directional | 30V | 6V | 3V | 0.24pF | -40°C to +150°C | ±20kV | 70nA | -65°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.081 6,000 $0.0797 12,000 $0.0784 15,000 $0.0779 45,000 $0.0754 | 12,000 Ready to Ship! | 25 Weeks | 2508 | Reel | SOT-23-6 (SOT-26) | 2 | Uni-Directional | 17V | 6V | 3V | 2.5pF to 3.5pF | -40°C to +125°C | 5A | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0549 9,000 $0.0535 15,000 $0.0529 30,000 $0.052 60,000 $0.0507 | 9,000 Ready to Ship! | 15 Weeks | 2516 | Reel | ||||||||||||||||
Qty Unit Price 8,000 $0.0967 16,000 $0.0952 24,000 $0.0943 32,000 $0.0937 40,000 $0.0917 | 8,000 Ready to Ship! | 15 Weeks | 2449 | Reel | 1 | Uni-Directional | 11.5V | 6.4V | 5.5V | -55°C to +150°C | 1.5µA | 120A | -55°C to +150°C | Surface Mount | ||||||
STMicroelectronics ESDALC Series 4 Channel 6.1V Uni-Directional Transil™ ESD Protection - SOT-666IP | Qty Unit Price 3,000 $0.0971 6,000 $0.0956 12,000 $0.094 15,000 $0.0935 45,000 $0.0905 | 6,000 Ready to Ship! | 15 Weeks | 2443 | Reel | SOT-666 | 4 | Uni-Directional | 7.2V | 3V | 7.5pF | -40°C to +150°C | ±20kV | 0.1µA | -55°C to +150°C | Surface Mount | ||||
STMicroelectronics USBLC6 Series 4 Channel 5.25 V SMT Uni-Directional Auto ESD Protection - SOT-23-6 | Qty Unit Price 3,000 $0.132 6,000 $0.13 9,000 $0.129 15,000 $0.127 | 6,000 Ready to Ship! | 25 Weeks | 2402 | Reel | 4 | Uni-Directional | 17V | 10V | 6V | 5.25V | 3F | -40°C to +150°C | ±25kV | 10nA | -55°C to +150°C | Surface Mount | |||
STMicroelectronics ESDA Series 4.8 kW 17 V Uni-Directional High Power TVS ESD Protection Diode - QFN-1610 | Qty Unit Price 5,000 $0.104 10,000 $0.102 15,000 $0.101 25,000 $0.0984 | 5,000 Ready to Ship! | 15 Weeks | 1741 | Reel | UQFN-6 | 1 | Uni-Directional | 30V | 15.7V | 15V | 1200pF | -55°C to +150°C | 0.2µA | 160A | -55°C to +150°C | Surface Mount | |||
STMicroelectronics DSL05 Series 12 V Secondary Protection for VDSL2 and G.FAST Lines-SOT-23-6 | Qty Unit Price 3,000 $0.23 9,000 $0.225 15,000 $0.22 | 3,000 Ready to Ship! | 25 Weeks | 1734 | Reel | SOT-23-6 (SOT-26) | 1 | Uni-Directional | 12.8V | 7V | 0.25pF | -55°C to +150°C | 0.1nA | 30A | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.147 6,000 $0.145 9,000 $0.144 12,000 $0.143 15,000 $0.141 | 3,000 Ready to Ship! | 13 Weeks | 2227 | Reel | QFN-12 | 6 | 10V | 45pF | -40°C to +85°C | Surface Mount | ||||||||||
STMicroelectronics ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6 | Qty Unit Price 3,000 $0.0731 9,000 $0.0712 12,000 $0.0708 30,000 $0.0693 45,000 $0.0678 | 3,000 Ready to Ship! | 25 Weeks | 2323 | Reel | 4 | Uni-Directional | 35V | 14.2V | 12V | 100pF | -40°C to +125°C | 400W | 5µA | 14A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0701 9,000 $0.0684 12,000 $0.0679 30,000 $0.0665 45,000 $0.065 | 3,000 Ready to Ship! | 15 Weeks | 2233 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 16V | 7.2V | 6.1V | 5.25V | 140pF | -40°C to +150°C | 30kV | 300W | 20µA | 18A | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart