Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Input Capacitance | Mounting Feature |
SIZF4800LDT-T1-GE3 Vishay Dual N-Channel 80 V 36 A 56.8 W Surface Mount Power MOSFET - PowerPAIR 3 x 3FS | Qty Unit Price 1 $0.665 15 $0.625 75 $0.60 300 $0.585 1,500 $0.555 | 0 | 20 Weeks | Cut Tape | POWERPAIR 3x3 | Dual N-Ch | 2 | 80V | 19mΩ | 56.8W | 23nC | 20V | 36A | 10ns | 17ns | 5ns | 5ns | -55°C to +150°C | 2V | Si | 950pF | Surface Mount | |
SIZF4800LDT-T1-GE3 Vishay Dual N-Channel 80 V 36 A 56.8 W Surface Mount Power MOSFET - PowerPAIR 3 x 3FS | Qty Unit Price 3,000 $0.565 6,000 $0.555 | 0 | 20 Weeks | Reel | POWERPAIR 3x3 | Dual N-Ch | 2 | 80V | 19mΩ | 56.8W | 23nC | 20V | 36A | 10ns | 17ns | 5ns | 5ns | -55°C to +150°C | 2V | Si | 950pF | Surface Mount |
Added to Your Shopping Cart