Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | ESD Voltage-Max | Operating Temp Range | Supply Voltage | Duplex | Function | No. of Drivers | No. of Receivers | Supply Current | Power Dissipation | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
ST4E1216IDT STMicroelectronics ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8 | Qty Unit Price 1 $1.82 | 300 Ready to Ship! | 22 Weeks | 2351 | Cut Tape | SOIC-8 | 16Mbps | 12kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1.77mA | 140mW | 3 | Surface Mount | |
Qty Unit Price 1 $1.71 | 300 Ready to Ship! | 22 Weeks | 2344 | Cut Tape | SOIC-8 | 40Mbps | -40°C to +85°C | 3V to 5.5V | Half-Duplex | 1 | 1 | 2.5mA | 370mW | 8 | 1 | Surface Mount | |||
ST4E1216IDT STMicroelectronics ST4E1216 Series 3.3 V - 5 V 16 Mbps SMT High-Speed RS485 Transceiver - SOIC-8 | Qty Unit Price 2,500 $0.795 | 0 | 22 Weeks | Reel | SOIC-8 | 16Mbps | 12kV | -40°C to +125°C | 3V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | 1.77mA | 140mW | 3 | Surface Mount | ||
Qty Unit Price 2,500 $0.765 | 0 | 22 Weeks | Reel | SOIC-8 | 40Mbps | -40°C to +85°C | 3V to 5.5V | Half-Duplex | 1 | 1 | 2.5mA | 370mW | 8 | 1 | Surface Mount |
Added to Your Shopping Cart