Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
STM32H7R3A8I6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-169 | Qty Unit Price 2,496 $4.24 | 200 Ready to Ship! | 20 Weeks | 2409 | Tray | UFBGA-169 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 116 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | Surface Mount | |
STM32H7R3I8K6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-201 | Qty Unit Price 1,008 $4.61 | 200 Ready to Ship! | 20 Weeks | 2403 | Tray | UFBGA-201 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 122 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 18-chx12-bit | 18 | Surface Mount |
STM32H7R3I8T6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - LQFP-176 | Qty Unit Price 400 $4.39 | 200 Ready to Ship! | 20 Weeks | 2408 | Tray | LQFP-176 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 119 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 17-chx12-bit | Surface Mount | |
STM32H7R3Z8J6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-144 | Qty Unit Price 1,008 $4.02 | 200 Ready to Ship! | 20 Weeks | 2403 | Tray | UFBGA-144 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 94 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 17-chx12-bit | Surface Mount | |
STM32H7R3Z8T6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 360 $4.20 | 200 Ready to Ship! | 20 Weeks | 2403 | Tray | LQFP-144 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 98 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | Surface Mount | |
STM32H7R7A8I6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-169 | Qty Unit Price 2,496 $4.66 | 200 Ready to Ship! | 20 Weeks | 2409 | Tray | UFBGA-169 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 117 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 17 | 1.71V to 3.6V | -40°C to +85°C | 17-chx12-bit | Surface Mount | |
STM32H7R7I8K6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - UFBGA-201 | Qty Unit Price 1,008 $5.07 | 200 Ready to Ship! | 20 Weeks | 2403 | Tray | UFBGA-201 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 122 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 17 | 1.71V to 3.6V | -40°C to +85°C | 18-chx12-bit | Surface Mount | |
STM32H7R7I8T6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - LQFP-176 | Qty Unit Price 400 $4.83 | 200 Ready to Ship! | 20 Weeks | 2408 | Tray | LQFP-176 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 118 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR | 17 | 1.71V to 3.6V | -40°C to +85°C | 17-chx12-bit | Surface Mount | |
STM32H7R7Z8J6 STMicroelectronics STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - UFBGA-144 | Qty Unit Price 1,008 $4.42 | 200 Ready to Ship! | 20 Weeks | 2403 | Tray | UFBGA-144 | STM32H7 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 93 | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB | BOR/DMA/POR/PWM | 19 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2 | Surface Mount |
STM32H7R3L8H6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225 | Qty Unit Price 960 $5.33 | 150 Ready to Ship! | 20 Weeks | 2350 | Tray | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 152 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 20-chx12-bit | Surface Mount | ||
STM32H7R3L8H6H STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225 | Qty Unit Price 960 $5.53 | 150 Ready to Ship! | 20 Weeks | 2350 | Tray | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 150 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 18 | 1.71V to 3.6V | -40°C to +85°C | 20-chx12-bit | Surface Mount | ||
STM32H7R3V8T6 STMicroelectronics STM32H Series 64 KB Flash 620 KB RAM 600 MHz 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 540 $3.74 | 150 Ready to Ship! | 20 Weeks | 2403 | Tray | LQFP-100 | STM32 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 67 | CAN/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 14 | 1.71V to 3.6V | -40°C to +85°C | 12-chx12-bit | Surface Mount | |
STM32H7R7L8H6 STMicroelectronics STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225 | Qty Unit Price 960 $5.86 | 150 Ready to Ship! | 20 Weeks | 2352 | Tray | STM32H7 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 152 | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB | BOR/DMA/POR/PWM | 21 | 1.71V to 3.6V | -40°C to +85°C | 20-chx12-bit | 2 | Surface Mount | |
STM32H7R7L8H6H STMicroelectronics STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - TFBGA-225 | Qty Unit Price 960 $6.08 | 150 Ready to Ship! | 20 Weeks | 2350 | Tray | STM32H7 | ARM Cortex M7 | Flash | 64kB | 620kB | 600MHz | 152 | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB | BOR/DMA/POR/PWM | 21 | 1.71V to 3.6V | -40°C to +85°C | 20-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 260 $3.63 | 0 | 20 Weeks | Tray | ||||||||||||||||||
Qty Unit Price 348 $3.80 | 0 | 20 Weeks | Tray | ||||||||||||||||||
Qty Unit Price 160 $3.80 | 0 | 20 Weeks | Tray |
Added to Your Shopping Cart