Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
PIC18F06Q20T-I/SL Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 2,600 $1.04 | 2,600 Ready to Ship! | 6 Weeks | 2402 | Reel | SOIC-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/PDR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
PIC18F06Q20T-I/ST Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 2,500 $1.07 | 2,500 Ready to Ship! | 6 Weeks | 2402 | Reel | TSSOP-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/POR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
PIC18F06Q20-I/ST Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 96 $1.04 192 $1.03 288 $1.02 480 $1.00 | 576 Ready to Ship! | 6 Weeks | 2328 | Tube | TSSOP-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/POR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
PIC18F06Q20-I/SL Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 57 $1.06 114 $1.04 228 $1.02 855 $0.98 | 570 Ready to Ship! | 4 Weeks | 2328 | Tube | SOIC-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/POR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart