Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Module | Data Rate | RF Band | Certified | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
ATWINC1510-MR210PB1961 Microchip ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module | Qty Web Price 1 $10.02 5 $9.90 25 $9.78 100 $9.68 250 $9.54 | 134 Ready to Ship! | 8 Weeks | 2242 | Bulk | 802.11 a/b/g/n | 72.2Mbps | 2.4GHz | Yes | -95dBm | 2.412GHz to 2.472GHz | 2.7V to 3.6V | 265mA | -40°C to +85°C | -40°C to +125°C | Surface Mount | ||
ATWINC1510-MR210PB1954 Microchip ATWINC15x0: 3.6 V Low Power Consumption 802.11 b/g/n IoT Module-SMD-28 Module | Qty Web Price 1 $10.02 5 $9.90 25 $9.78 100 $9.68 250 $9.54 | 0 | 8 Weeks | Bulk | 802.11 b/g/n | 72.2Mbps | 2.4GHz | Yes | -95dBm | 2.412GHz to 2.472GHz | 2.7V to 3.6V | 265mA | -40°C to +85°C | -40°C to +125°C | 28 | 3 | Surface Mount | |
Qty Web Price 4,000 $3.45 | 0 | 8 Weeks | Reel | |||||||||||||||
Qty Web Price 1 $9.77 5 $9.66 25 $9.54 100 $9.45 250 $9.31 | 0 | 8 Weeks | Tray | |||||||||||||||
ATWINC1510-MR210UB1961 Microchip ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module | Qty Web Price 1 $10.01 5 $9.89 25 $9.78 100 $9.68 250 $9.53 | 0 | 8 Weeks | Tray | 802.11 b/g/n | 72.2Mbps | 2.4GHz | Yes | -95dBm | 2.412GHz to 2.472GHz | 2.7V to 3.6V | 265mA | -40°C to +85°C | -40°C to +125°C | 28 | 3 | Surface Mount |
Added to Your Shopping Cart