Free shipping within the continental US over $50. Conditions apply
March 3rd, 2021: In this free webinar, learn about USB-C, the eme...
The STMicroelectronics TCPP01-M12 Compact Chip provides port prot...
The ubiquitous USB Type-C evolves to new heights and it’s here to...
Littelfuse features a wide array of C&K ultra miniature tactile s...
The acquisition of C&K by Littelfuse brings together two industry...
The NanoT switch series by Littelfuse C&K is targeted to ever sma...
The MCX C series MCUs by NXP, powered by Arm® Cortex®-M0+ up to 4...
The ROHM BD9V100MUF-C is a current mode synchronous buck converte...
Connectors offer a 5 A current rating for faster power charging a...
It is expected to be widely adopted as a standard interface in va...
Future Electronics, STMicroelectronics, and Melexis are proud to ...
Experience reliability for embedded applications from -40°C to +1...
Convert your embedded applications to USB-C with Infineon's EZ-PD...
Monolithic Power Systems MP272x is an I2C-Controlled, 1.5A OTG, U...
Ideal for harsh environments, the Panasonic TDC Series Polymer Ta...
The MPS (Monolithic Power Systems) The MP6604A/B/C is a dual H-br...
NIC Components offers a wide variety of hybrid electrolytic capac...
The highly integrated AP33771 USB PD sink controller by DIODES™ t...
Kingbright provides a comprehensive selection of high temperature...
The TCJ surface mount polymer capacitor series by KYOCERA AVX off...
The PGNM1-S series of DC-DC converters by CUI Inc offers 1 W of p...
The HV-IBSS-USB Reference Design uses a single USB-C connector to...
The ZXMS81045SPQ by Diodes Incorporated is an automotive-complian...