LEDiL Application Note: HB-2X2MX-W | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Optics used: CS14713_HB-2X2MX-W

  • Dimensions: 90 x 90 mm
  • Height: 15.35 mm
  • Typical FWHM: 58 °
  • Typical efficiency: 90%
  • Precision-molded from optical grade PMMA
    – UL94 HB rated material with operating rating -40°C to +80°C
  • Integrated silicone gasket for ingress protection up to IP67