text.skipToContent text.skipToNavigation

 

 

Digital Health Technology

Medical wearables are transforming healthcare, particularly for the elderly, by providing real-time health monitoring and enhancing safety and independence. These wrist-worn health bands track vital metrics such as heart rate, blood pressure, and blood sugar levels, and can connect with telehealth services, ensuring users and their healthcare providers stay informed about health status. Additionally, features like location tracking and fall detection offer an extra layer of security. Infineon's comprehensive portfolio, including OPTIGA™ Trust and OPTIGA™ Authenticate S solutions, ensures that these devices are not only effective but also secure, safeguarding sensitive health data throughout storage and transmission.Bring your Medical wearables to the next level with Infineon's sensing, RF, power, power, connectivity and security solution


 

Infineon’s PSOC™ 6 Arm® Cortex®-M4 / M0+

Infineon's PSOC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques to extend battery life up to a full week for battery powered applications.Infineon PSCC® 6 MCU delivers the highest level of protection defined by the Platform Security Architecture (PSA) from Arm. Designers can use the MCU’s rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors, electronic-ink displays. The PSOC® 6 MCU features the latest generation of industry-leading CapSense® capacitive-sensing technology, enabling modern touch and gesture-based interfaces that are robust and reliable.

 

Features

  • Dual Core CPU Architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
  • Crypto Accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
  • DMA Controllers
  • QSPI External Memory I/F
  • CapSense
  • I2C
  • UART
  • SPI
  • USB-FS
  • 12-bit SAR ADC
  • Low Power Comparator
  • RTC
  • Timer, Counter, PWM
  • Segment LCD
  • SWD/JTAG Program and Debug
  • OTP Memory
  • -40 ºC to 85 ºC

 

 

 

Target Applications

  • Home Automation
  • Human Machine Interface
  • Wearables
  • Battery Powered Applications
  • Portable Medical

 

Related Documents:

    User Manual
    Datasheets
    Application Notes

Infineon's analog and digital XENSIV™ MEMS microphones

Infineon’s XENSIV™ MEMS microphones are designed for capturing audio signals with unprecedented precision and quality. The microphones are comprised of Infineon’s MEMS microphone chips and ASICs which are not without reason the world’s best-selling microphone components.

 

Features

  • Low-noise capturing of the faintest sounds
  • Enable best- in-class transparent hearing and active noise cancelling functionality
  • Low signal distortions even at high sound pressure levels
  • Handling of high signal peaks for reliable ANC performance
  • Integrated ingress protection and filters for RF suppression ensure stable performance in challenging environments
  • Selectable power modes for long-lasting battery life
  • Better manufacturability and performance with low group delay for multi-mic applications
  • Highest qualification standards and 100% test coverage during manufacturing

 

 

 

Target Applications

  • TWS earbuds
  • ANC headphones
  • Smart speakers
  • Conference Speakers
  • Laptops / Tablets
  • Wearables
  • AR/VR devices

 

Related Documents:

    Datasheets Guide
    Application Notes

Infineon's wireless charging Ics WLCx family

The wireless charging IC range offered by Infineon is designed to meet these requirements by offering high integration at an industry-leading standard for expedited development cycles, adaptive foreign object detection (FOD) and device authentication per the latest Qi 1.3 framework for magnetic induction charging, and flexible topology and software configuration options.

 

Features

  • Proprietary protocols and Qi latest
  • Software configurable
  • Integrated USB-PD/PPS controller
  • Adaptive foreign object detection
  • Wide input voltage range: 4.5 V-24 V
  • Integrated gate drivers
    1. Full bridge inverter
    2. Buck-boost converter
  • Communication ports: I2 C, UART
  • Temperature range: -40°C - 105 °C

 

 

 

 

Target Applications

  • Smartphone
  • Smart speakers
  • Docking Station
  • Aftermarket auto accessories
  • Furniture integrated and industrial charging accessories

 

Related Documents:

    Product Brief
    Datasheets
    Article

Infineon's F-RAM Memory

F-RAM (Ferroelectric Random Access Memory or FeRAM) is a standalone non-volatile memory that enables you to instantly capture and preserve critical data when power is interrupted. They are ideal for mission-critical data logging applications like high-performance programmable logic controllers (PLC) requiring high reliability control and throughput or life-enhancing patient monitoring devices. Designed in a low-power, small footprint, F-RAMs offer instant non-volatility and virtually unlimited endurance without compromising on speed or energy efficiency.

 

Features

  • No delay Write, which writes data to memory cells at bus speed with no soak time.
  • Ferroelectric memory products are highly durable and outlast floating-gate memories with over 100 trillion write cycles.
  • Ultra-low power and consume 200x less energy than EEPROMs and 3000x less than NOR flash.
  • Radiation-tolerant and immune to soft errors caused by radiation that can produce bit flips.Dual Core

 

 

 

Target Applications

  • Low-power F-RAM for medical and wearable device
  • High-performance F-RAM for industrial automation
  • Purpose-built for mission-critical data-logging
  • Auto F-RAM: High-reliability F-RAM for automotive systems

 

Related Documents:

    Product Brochure
    Product Brief
    Datasheets

Infineon's OPTIGA™ Authenticate S

Infineon's OPTIGA™ Authenticate S enhanced device authentication to protect against counterfeits. Consumer devices, home appliances and industrial machines are constantly exposed to the risk of counterfeit spares and accessories. Fakes can compromise functionality, user safety and – as a result – brand value. OPTIGA™ Authenticate S can solve this issue. It is a fully fledged, turnkey hardware-based security solution for any device authentication challenge. This anti-counterfeit solution offers unprecedented levels of configuration flexibility and a range of hardened security features.Designers can select from four different authentication modes, three temperature ranges, two communication profiles and three sets of memory to support even the most complex authentication requirements – all on a single, tiny footprint.

 

Features

  • 4 authentication modes (one-way, mutual, host binding and host support)
  • 4 lifecycle counters with independent kill structures
  • 3 types of lockable NVM sizes (1 K, 2 K, 5 Kbit)
  • 3 temperature options (standard -40 to 85°C/ extended -40 to 105°C/ special -40 to 120°C)
  • 2 ECC 163-bit key pairs and 193-bit ODC
  • 2 serial communication options (on-chip SWI&I2 C + GPO)
  • Host code software – with new OS library
  • 1.5 x 1.5 x 0.38 mm PG-TSNP-6-12 package
  • Asymmetric cryptography with secured unique identity for each chip
  • Infineon proprietary protection against reverse engineering (PRE)
  • Message authentication code providing mutual authentication
  • Capless Low dropout (LDO) regulator

 

 

 

Target Applications

  • Medical wrist worn technology
  • Smart Inhaler
  • Wearable Devices
  • Battery Powered tools
  • Batteries and Accessories

 

Related Documents:

    Datasheets
    Product Brief