text.skipToContent text.skipToNavigation

 

TE Connectivity

 

TE Connectivity’s (TE) sliding power connector is one of the only connectors of it’s kind that allows for hot swapping of components in a server drawer. This power solution is ideal for applications up to 75A and eliminates the need for a bulky cable management system within the drawer.

The sliding power connector also shows improved voltage drop over cables due to a more direct path from the power source to the server. With limited cabled connections, the sliding power connector is also more reliable. With no need for complex cable management or loose moving parts within the drawer, the sliding power connector provides a simpler design that is less prone to disconnection from the power source.

Features
  • Allows for hot swapping of components
  • Ideal for applications up to 75A
  • Eliminates the need for bulky cable management systems
  • Improved voltage drop over cables
  • Simple design
Applications
  • Hard disk drives
  • Power supply units
  • Open Compute Project (OCP) cubby
  • Racks
  • Servers
  • Storage units
  • High current applications

 

Related Documents

 

TE Connectivity, TE connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.