High temperature? High ripple current? Large capacitance? No problem.
Panasonic's EEH-ZS series capacitors are up for the challenge!
The EEH-ZS Series Hybrid Capacitors can operate at high temperatures with conductive Polymer Capacitor performance and Aluminum Electrolytic Capacitor safety in a Surface Mount package. The EEH-ZS Series Hybrid Capacitors at 125°C, 4000 hours are able to withstand a higher ripple current and large capacitance. AEC-Q200 qualified, these capacitors ensure optimal quality and reliability. These parts are ideal where high temperature and high current capability are needed in many applications such as automotive, industrial and other power supplies. The EEH-ZS Series also offers vibration proof variants for parts with 8mm diameter or greater.
Features:
- Surface Mount Package
- 4000-Hour Life At 125°C
- High Ripple Current And Large Capacitance
- Vibration Proof Variants For Parts With 8mm Diameter Or Greater
- Broad Operating Temperature: -55°C to +125°C
- Up To 63 VDC Operating Voltage
- AEC-Q200 Compliant
- RoHS and REACH Compliant
Benefits:
- High Endurance Rating
- High-Performance
- Safe Operation
- Automotive Quality
- Vibration Proof Variants Available