Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with a current rating up to 5A per contact. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Crimp, snap-in header and receptacle contacts are used to terminate 30AWG-20AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
- 3.0mm pitch power contacts
- Current rating up to 5A per contact
- Solutions for wire-to-board and wire-to-wire application
- Blind mating interface (BMI) option in vertical, through-hole type for dual row. 8, 12 and 14 positions available