The Murata Type 1CK module LBEE5ZZ1CK is a very high performance certified module that includes 2.4GHz/5GHz WLAN and Bluetooth functionality for consumer grade applications. Based on Cypress CYW4339, the module provides IEEE 802.11a/b/g/n/ac and Bluetooth 4.1+EDR. No radio design is required with its embedded antenna. A connector based design enables fastest design and with Linux and Android software readily available, this provides fastest time to market.
Type 1CK block diagram
APPLICATIONS
- Smart devices
- Infotainment system
- Medical systems (not implantable)
- Enterprise-class intelligent control
- Data systems
FEATURES/SPECS
- Module size of 33 x 18 x 7.5 mm
- -20°C to +80°C operating temperature range
- Supply voltage (Vdc) of 3.2 – 4.4V
- Connector mount mounting type
- Supports various Wi-Fi flavors: 802.11a/b/g/n/ac
- Supports Bluetooth 4.0 +EDR
BENEFITS
- World Class Quality Wi-Fi and Bluetooth module
- Supported on NXP i.MX6 platforms
- Linux 3.14.52 and 4.1.15 are supported
- NXP Android L5.0.x and M6.0.x have integrated support for on i.MX6 Reference Platforms.
- Various support of Wi-Fi flavors : 802.11a/b/g/n/ac
- 802.11ac compliancy offers high performance, fast Wi-Fi data rates of up to 433 Mbps
- Support all standard profiles
- FCC/IC Certified Module
- Linux and Android support available within NXP i.MX standard release
Module MPN | Size | Wi-Fi Spec | BT Spec | Antenna Type |
---|---|---|---|---|
LBEE5ZZ1CK | 33 x 18 x 7.5 mm | 802.11a/b/g/n/ac | BT 4.1 | Internal Antenna |
Development Kit: LBEE5ZZ1CK-TEMP-DS-SD
Type 1CK kit attached to NXP i.MX6 platform
Click here for development information with iMX processors and Murata modules.