Create Highly Secure BLE Connections and Extend Battery Life Using NFC
Introducing Panasonic’s Embedded Bluetooth Low Energy and NFC Combination RF Module, the PAN1761 Series!
PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows NFC to wake up BLE from standby using an NFC field and automatically initiate a Bluetooth connection. Highly secure Bluetooth connections are created using NFC to exchange link keys. Bluetooth LE applications with extended battery life are possible as a result of zero power consumption in standby mode. A remote device may independently create a wake up signal with neither host control nor local battery consumption. Embedded microcontroller access and 32KB EEPROM is available for autonomous stand-alone operation.
MAIN FEATURES
- Unique Combination of Bluetooth LE and NFC
- NFC Wakeup For Products With Zero Standby Power Consumption
- Added Security With BT Pairing Via NFC “Out-of-Band Pairing”
- Android APK Available For NFC Pairing
- Select Bluetooth Nodes Individually Via NFC
- Start Mobile Apps Automatically
GENERAL FEATURES
- Small 15.6 x 8.7 x 1.8 mm³ SMD Package
- Same Form Factor and Footprint As PAN1026 and PAN1760
- Integrated 2.4GHz Antenna, NFC Antenna External (Antenna Pin)
- Compliant With NFC Forum Tag Type 3 For Easy Pairing Initialization And Transfer of Small Amounts Of Data (ISO/IEC18092)
- Bluetooth 4.1 (LE) Embedded GATT Profile With High-Level API Commands, Compatible To Toshiba Reference BLE Profiles
- Operation As Host-less, Stand Alone With 32KB Available For Applications
- Standard SIG BLE and “SPP Over BLE” Profiles Available
- Plug-in For Bluetooth Developer Studio Available
BLUETOOTH 4.1
- Support For Over the Air Update (OTA) And Scatternet
- GAP Central And Peripheral Support For LE
- Tx= 0 dBm, Rx= -90 dBm
NFC
- Built-in contactless IC card technology
- I2C interface
- Built in EEPROM: 1520 Bytes
EVALUATION KITS
- PAN1761 EMK Starter Kit
- Toshiba BMSKTOPASM369BT Board with PAN1761
- Segger J-link JTAG/SWD Emulator
- NFC antenna with 2 cables
- SDK Demo Project with NFC Example
- SDK Library For “Out-of-Band Pairing”
- Android App As Example Application And Source Code
APPLICATIONS
- Diagnostic And Maintenance Systems With Requirement For Zero Standby Power Consumption
- Healthcare And Medical Diagnostic Systems Without Human Control Interface
- Bluetooth Low Energy Sensor Applications, Which Need To Send Data On Request
- Automotive Aftermarket Products
- Industrial Sensors And Measurement Devices

Part Number Information
Part Number | Description | Series Number |
---|---|---|
ENW-89848A1KF | PAN1761, BLE with NFC, Embedded Processor With Antenna | PAN1761 |
ENW-89848AVKF | PAN1761 Experimenter Kit | EVAL_PAN1761EMK |
ENW-89848AYKF | PAN1761 Demonstration Kit | EVAL_PAN1761ETU |
PAN1761 Block Diagram

Technical Characteristics
Parameter 0,1%BER | Value | Condition / Note |
---|---|---|
Receiver Sensitivity (30.8% PER) | -90 dBm | @ 500 kpbs / MSK (high-gain mode) |
Output Power | 0 dBm | Maximum Setting |
Power Supply | 1.8V - 3.6V | Single Operation Voltage |
Transmit and Receive Mode | 5,5 mA | typ. Bluetooth Tx mode |
Low Power Mode | <1 µA | |
Operating Temperature Range | -40oC / +85oC | Industrial Range |
Additional Resources:
Panasonic PAN1761-EMK Design Guide