Integrated Power Modules Offer Space Savings and Superior Thermal Performance
ON Semiconductor has launched the first products in a new series of Transfer-Molded Power Integrated Modules (TMPIMs) for industrial motor drives.
These first TMPIM modules contain a six-diode input-rectification stage, an optional brake IGBT and diode, a six-switch inverter stage consisting of 1,200V-rated IGBTs and inverse diodes, and a thermistor. These components are integrated into a single C2 transfer-molded package.
The package is lower than a standard 12mm gel-filled module, but is high enough to provide a 5.5mm clearance distance between the top of the pins and the plane of the top of the package. This eliminates the need to shape the heat-sink connected to the module to meet normal clearance requirements.
The TMPIM’s high-performance Field-Stop II series short-circuit rated IGBTs perform well at the frequencies typically found in motor-control applications.
The solder pins allow for easy insertion into a circuit board without the complexity and cost of press-fit tooling, and are compatible with modern soldering processes. The solder contacts operate well in a corrosive atmosphere.
Excellent thermal performance is common to all ON Semiconductor’s transfer-molded modules: the TMPIMs offer thermal-cycling capability as much as ten times better than that of industry-standard gel-filled modules.
Part Number/Description:
NXH25C120L2C2SG: Converter-inverter-brake module, 1,200V, 25A
NXH35C120L2C2SG: Converter-inverter-brake module, 1,200V, 35A
NXH35C120L2C2S1G: Converter-inverter module, 1,200V, 35A
NXH35C120L2C2ESG: Converter-inverter-brake module, 1,200V, 35A, enhanced DBC
NXH50C120L2C2ESG: Converter-inverter-brake module, 1,200V, 50A, enhanced DBC
NXH50C120L2C2ES1G: Converter-inverter module, 1,200V, 50A, enhanced DBC
Features
| Applications
|