STMicroelectronics — STM32 Discovery Kit for 32-Bit Microcontrollers | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

New STM32 Discovery Kit Offers Complete Platform for Development of Digital Power Systems

The new STMicroelectronics STM32 Discovery Kit (B-G474E-DPOW1) is a complete digital-power platform containing a 32-bit STM32G474 microcontroller, a buck-boost converter with on-board resistive loads, a high-brightness RGB LED controller for lighting-power designs, user LEDs and buttons, flexible power and data connections, and debugging support.

The kit provides a ready-made platform on which designers can explore the features of the STMicro STM32G474 MCU that enable the implementation of high-performance digital-power systems. These include a Filter-Math Accelerator (FMAC) to handle functions such as 3p/3z compensation and to ensure high efficiency across the load range. It can also perform digital slope compensation, freeing CPU cycles for other functions.

The STM32G474xB/xC/xE microcontrollers are based on the Arm® Cortex®-M4 RISC core operating at a frequency of up to 170MHz. The Cortex-M4 core features a single-precision floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP instructions, and a memory protection unit for enhanced security.

High-speed memory provision comes in the form of 512kbytes of Flash and 128kbytes of SRAM. The STM32G474 also features a Quad SPI interface to external Flash memory. It includes several protection mechanisms for its embedded Flash memory and SRAM:

  • Read-out protection
  • Write protection
  • Securable memory area
  • Proprietary code read-out protection

The STMicroelectronics STM32G474 offers a rich set of analog features, including five fast 12-bit ADCs, seven comparators, six operational amplifiers, seven DAC channels, an internal voltage reference buffer, a low-power real-time clock, and multiple high-resolution timers.

See all STMicroelectronics development tools and hardware

About STMicroelectronics

Features (B-G474E-DPOW1)
  • Reset push-button
  • Board connectors:
    • USB Type-C™
    • USB micro-B
    • 2 x 32-pin header for daughterboard
  • STLINK-V3E debugger/programmer with USB re-enumeration capability
  • Four-direction joystick with Selection button
  • Comprehensive free software libraries and examples
  • Supports IAR™, Keil® and GCC-based IDEs
  • Handled by STM32CubeMonitor-UCPD software tool
STM32 Discovery Kit Applications
  • Drones
  • Small electric vehicles
  • Radio-controlled vehicles