Lumileds LUXEON IR Domed Line Infrared LEDs
Boost in radiant power of domed IR LEDs to improve performance of motion-tracking and surveillance cameras.
Lumileds has introduced additions to its LUXEON IR Domed Line of infrared LED emitters, offering a marked increase in DC drive-current capability up to 1.5A, and pulse current up to 5.0A.
The LUXEON IR Domed Line features higher drive currents that produce increased maximum radiant power output of 1,350mW at the slightly visible 850nm wavelength, or 1,450mW at 940nm for invisible or covert IR emission.
The higher power capability of these new Lumileds IR LEDs enables clearer 3D imaging with fewer LEDs in multi-emitter applications, such as the 3D scanning or time-of-flight systems used for face recognition.
The new LUXEON IR Domed Line features higher optical power output and is particularly useful in the latest generation of small, high-resolution surveillance cameras, which have smaller lens apertures, and smaller pixels in their image sensor. These systems need more light to function properly.
The new LUXEON IR Domed Line parts may be used as drop-in replacements for lower-power IR LEDs in existing designs, as they have a standard 3.7mm x 3.7mm footprint.
The new LUXEON IR Domed Line emitters also now include a narrow-beam 50° LED, complementing the existing 60°, 90°and 150° emitters. The range of optical outputs provided by the LUXEON IR Domed Line gives IR camera designers the ability to optimize for high punch, long range or wide scanning.
LUXEON IR Features
| LUXEON IR Applications
|
LUXEON IR Compact Line
Miniature IR emitters offer high optical power density.
The LUXEON IR Compact Line is a series of high-power, efficient infrared emitters which are suitable for mounting in small spaces.
The LEDs’ compact and well-defined light-source geometry allows them to be easily coupled into secondary optics for tight beam control. The package has a footprint of 1.9mm x 1.37mm and a two-pad configuration, providing high power density and supporting a new generation of miniaturized designs.
Featuring best-in-class thermal conductivity, the LUXEON IR Compact Line LEDs maintain excellent performance in real-world operating conditions.
LUXEON IR Compact Features
| LUXEON IR Compact Applications
|
LUXEON IR ONYX LED Module
Broadband IR emitter ideal for spectroscopy and hyperspectral imaging.
The LUXEON IR ONYX LED module from Lumileds provides continuous broadband infrared emission over a spectral bandwidth of 650nm to 1,100nm. Offering superior light-output characteristics, the product comes in an industry-standard 2720 package and footprint for easy integration in existing designs.
The LUXEON IR ONYX, which has the orderable part number L1IG-0750100000000, gives new scope to equipment manufacturers to miniaturize spectroscopy and hyperspectral imaging applications in handheld devices for mobile, industrial, and medical applications.
LUXEON IR ONYX Features
| LUXEON IR ONYX Applications
|