text.skipToContent text.skipToNavigation
Vishay

 

CDMA Automotive Grade, Medium Voltage Resistor

Featuring wide resistance range for high precision and low TCR tracking

Vishay's AEC-Q200 compliant Medium Voltage Resistors are a specialized line of electronic components designed to meet the rigorous demands of the automotive industry. Built to adhere to the AEC-Q200 standard, which outlines the requirements for passive components used in automotive applications, these resistors are engineered for high reliability, performance, and durability in the challenging environments often encountered in automotive systems.

Designed to lower component counts and placement costs for automotive and industrial applications — while reducing PCB sizes and increasing accuracy and stability — Vishay’s CDMA series of Automotive Grade thick film chip resistors offer high working voltages up to 1415 V in the compact 2512 case size.

Features

  • AEC-Q200 qualified thick film voltage divider with high voltage handling capability (up to 1415 V)
  • High accuracy (± 0.5 %) and stability (10 ppm/°C)
  • Reduced footprint compared to traditional solutions

Applications

Mobility

  • Battery Management
  • Voltage Dividers
  • Voltage Monitoring
  • Electric Vehicle Charging

Industrial

  • Voltage Monitoring
  • High Voltage Regulators

Medical

  • Voltage Control