TAIYO YUDEN LSDP Series Wire-Wound Metal Power Inductors
Superior inductance and current-carrying capabilities
TAIYO YUDEN LSDP Series Wire-Wound Metal Power Inductors are cutting-edge parts for use in general electronic equipment and are known for their exceptional performance and reliability. These power inductors are designed to meet the stringent requirements of modern electronic devices and power circuits.
Featuring a compact case size of 4mm x 4mm with a maximum height of 2mm, the LSDP Series offers a 1μH to 10μH ±20% inductance range, 2A to 6.2A maximum current range, and 2A to 7A maximum saturation range.
With their wire-wound construction, the LSDP series offers superior inductance and current-carrying capabilities, making them ideal for high-frequency applications where stable power delivery is critical. The inductors are engineered using high-quality materials and advanced manufacturing techniques, ensuring low core losses and high saturation currents for optimal efficiency.
Additional specifications include 18mΩ to 172mΩ maximum DC resistance.
TAIYO YUDEN’s LSDP Series Wire-Wound Metal Power Inductors operate in a -40°C to +125°C temperature range (including self-generated heat) and are suitable for reflow soldering only. The LSDP series is also halogen free and RoHS- and REACH-compliant.
Features
|
|
Applications
|
|
The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.