Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Modern Cortex-M33 performance for cost-sensitive designs
The STM32C5 series from STMicroelectronics introduces a new generation of entry-level microcontrollers designed to deliver higher processing performance, enhanced security, and cost-efficient scalability. Built on ST’s modern 40 nm manufacturing platform and powered by an Arm® Cortex®-M33 core running at up to 144 MHz, STM32C5 devices deliver up to 593 CoreMark performance while maintaining low power consumption and competitive bill-of-materials costs.
Designed to support the growing capabilities of connected devices, the STM32C5 series enables faster processing for sensing, control, and user interface functions. With improved performance compared to typical entry-level MCUs, developers gain the flexibility to integrate richer features and smoother system operation without increasing system complexity or cost.
The STM32C5 series also incorporates built-in security mechanisms to help protect devices from tampering and cyber threats. Hardware cryptography, secure key storage, and support for PSA Level 3 and SESIP3 security targets enable designers to build safer connected products across industrial and consumer applications.
Developers benefit from STMicroelectronics’ comprehensive STM32 ecosystem, including the STM32Cube development environment with production-ready drivers, code generation tools, and extensive example software. This ecosystem helps accelerate development cycles while enabling easy scalability and migration across the broader STM32 family.
Available in package sizes ranging from compact 3 mm × 3 mm UFQFPN20 to 20 mm × 20 mm LQFP144, the STM32C5 series supports a wide range of device form factors. STM32 Nucleo evaluation boards and graphical interface development tools further simplify prototyping and system integration.
The new STM32C5 series is aimed at consumer and professional devices like smart thermostats, electronic door locks, industrial smart sensors, robotic actuators, wearable electronics, and computer peripherals.
Enhanced performanceAchieves up to 593 CoreMark with a 144 MHz Arm Cortex-M33 core, enabling richer features and faster processing for modern smart devices.
Cost optimized Delivers increased capability while maintaining competitive pricing, helping developers enhance performance without increasing bill-of-materials costs.
Built on the STM32 ecosystem Leverages the STM32Cube development environment and extensive STM32 ecosystem resources to accelerate development and simplify design migration.
STM32C5Axxx Datasheet
About STMicroelectronics
The STM32 Nucleo-64 board enables cost-effective prototyping with flexible performance and power options, including SMPS support for reduced consumption in Run mode.
It supports ARDUINO® Uno V3 and ST morpho headers, making expansion with shields simple and versatile.
An integrated ST-LINK debugger/programmer and STM32Cube software package streamline development.
See databrief »
The STM32 Nucleo-144 board is designed for scalable prototyping, offering a broader I/O footprint and flexible performance-power configurations with SMPS efficiency.
It features multiple expansion options including ARDUINO® Uno V3, ST Zio connectors, and morpho headers for advanced connectivity.
Built-in ST-LINK debugging and full STM32Cube software support enable rapid development and evaluation.