STMicroelectronics — AutoDevKit Plugin | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
STMicroelectronics

STMicroelectronics AutoDevKit Plug-in for Eclipse

The AutoDevKit plug-in for Eclipse extends SPC5-STUDIO into a straightforward, low-cost, time saving tool designed to help automotive application engineers achieve fast prototyping, flexibility, hardware abstraction and APIs to effectively evaluate, test, develop and deploy complex embedded systems. The main advantages of the AutoDevKit initiative are:

  • Fast prototyping: with integrated hardware and software components, component compatibility checking and MCU and peripheral configuration tools.
  • Flexibility: allowing the creation of new system solutions from existing solutions by adding dedicated boards for further functionality or removing unused boards.
  • Hardware abstraction: if, for example, you swap your MCU between an SPC58EC Chorus 4M, an SPC584B Chorus 2M, or an SPC582B Chorus 1M, the tool will automatically re-generate pin allocations accordingly.
  • High-level application APIs: AutoDevKit provides a set of function APIs able to control specific functional boards. The APIs contain functions able to exploit the chosen hardware functionality and facilitate communication with the MCU.

AutoDevKit provides a GUI to facilitate the configuration and setup for each supported component, as well as sample code demonstrating typical usage and applications. Another key feature is the Board View tab, which shows the electrical wiring between microcontroller and board connectors and the connection between the MCU board and other functional boards.
 

What is it?

An ecosystem made of hardware and software components that can be easily combined to create a prototype for your target transportation application development.

What are the key benefits?

  • Save time in your developments
  • Use hardware components without studying datasheet and manuals
  • Basic blocks are configured by GUIs: no coding required
  • Evaluate several technologies in the same common platform

What do you get?

  • Free software
  • Free toolchain
  • Low-cost boards
  • Demonstrators
  • Easy start-up examples

 

 

Related Material

 

ST's AutoDevKit for Automotive Applications
Part 1 - AutoDevKit™ Detailed Tutorial: How to Install

Featured Applications

 

AVAS System Solution

AEK-AUD-C1D9031
AVAS module with dual channel class D audio amp and remote control via CAN for long vehicles

FDA903D
Class D audio amp

SPC582B60E1
Chorus family MCU

Discrete solution as seen in the video:
AEK-AUD-D903V1 – Audio Amp board
AEK-CON-C1D9031 – Connector board
AEK-MCU-C1MLIT1 – MCU board

USB Type-C and Power Delivery

AEK-POW-100W4V1
Up to 100W digitally controlled and adjustable DC-DC

AEK-POW-L5964V1
Dual channel up to 60W digitally controlled and adjustable DCDC

AEK-USB-2TYPEC1
Dual port USB Type-C

Basic kit as seen in the video:
AEKD-USBTYPEC1 – USB TypeC no power board

Adaptive Front-Lighting Solution

AEK-LED-21DISM1
Four channels LED Driver

AEK-MOT-SM81M1
Stepper motor driver

Full kit as seen in the video:
AEKD-AFL001

STMicroelectronics AEK-MCU-C4MLIT1

AEK-MCU-C4MLIT1
32-bit automotive-grade SPC58EC Chorus with 4MB flash discovery board

STMicroelectronics AEK-MCU-C1MLIT1

AEK-MCU-C1MLIT1
32-bit automotive-grade SPC582B Chorus with 1MB flash discovery board