Bodine BSL07/13/14/20 emergency LED Drivers
The most complete and flexible product launch in Bodine’s history
Bodine has released a new line of BSL emergency LED drivers that feature new output options with more power, additional features, and smaller footprints, making them exceptionally flexible drivers for a variety of applications.
Because of their flexibility, BSL07/13/14/20 LED drivers can be designed into a variety of applications: indoor, outdoor egress, damp, cold temperatures, steplights, downlights, Class 2 installations and more.
These new emergency LED drivers include output powers 7, 13, 14, and 20 watts, with Class 2 output voltages as well as voltages up to 200 Vdc. There are options for ambient temperature applications down to -20°C, two (2) and four (4) hour runtimes, with and without conduit, as well as separate battery configurations.
All BSL LED drivers are provided standard with self-test for easy code compliant testing.
ABConnect
Also standard with BSL emergency led drivers is ABConnect, for simple shipping, storage, installation, and activation of the emergency lighting luminaire through sensing of the AC line. ABConnect eliminates the need for manual manipulation of converters connectors or switches, which saves time, labor, and the need to revisit the luminaires to activate them once AC power is available.
Benefits
| Applications
|
Bodine
Bodine, a division of Signify, allows you to find the emergency lighting solution that is right for you.
With award-winning factory and field-install LED emergency drivers, emergency ballasts, inverters, generator system lighting, field installation lighting and other special applications, our Bodine product lineup is geared towards real-life safety requirements in a broad range of applications.
Resources
⇅