text.skipToContent text.skipToNavigation

 

Signify

 

Signify Advance Xitanium SR (Sensor Ready) LED Driver

Cost Effective, Sensor Ready with D4i Certification for connected lighting solutions

The Signify Advance Xitanium SR LED driver portfolio offers an excellent cost-effective answer for connected lighting system solutions in a wide range of applications, from individual luminaire controls to networked setups.

These devices by Signify simplify connected lighting thanks to the SR (Sensor Ready) system. By utilizing the D4i standard, SR drivers streamline the digital linking between drivers, sensors, and gateways. Advance Xitanium SR series make transforming an existing 0-10V fixture into a connected fixture easy. Xitanium SR drivers now come in D4i certified models, that conform to the latest standards including energy metering, asset management, diagnostics, and more.
 

Features and Applications
  • Indoor solutions:
    • 40W and 75W applications
  • Outdoor and industrial applications:
    • Models are available for 75W and 150W (class 1) as well as 95W (class 2)
  • SR Bridge:
    • The SR Bridge allows multiple Xitanium 0–10V LED drivers to connect to an SR-compatible sensor and aggregates the group as one