Signify’s Comprehensive LED Driver Offering
Take your lighting designs to the next level
Signify features a wealth of LED drivers from programmable and connected types to feature-optimized drivers. The Advance line by Signify has all those solutions to help take advantage of everything LED technology has to offer. Leverage the latest improvements in LED technology for lighting opportunities thanks to their driver technology, which is engineered to maximize the performance of efficient LED modules.

NEW: Xitanium 320W SimpleSet LED DriverThis new driver is specially designed to operate LED solutions in outdoor applications. The SimpleSet series is designed for hard-wired integration into outdoor luminaires for the most rugged applications. Double the power and half the size, these LED drivers operate to specification under wide temperature and electrical ranges to ensure reliability. Featuring a 50,000+ hour lifetime, excellent thermal performance, 0-10V dimming (for UL Class 1 and Class 2 wiring) and more, this product range enables long life luminaire designs and allows for a wide range of ambient environments. Applications for the Xitanium 320W SimpleSet drivers include area lighting, roadway, parking garages, and floodlights. |
XitaniumAvailable for linear, downlight, outdoor and industrial applications, Advance Xitanium LED drivers set the standard for performance, and are geared to help you find the exact fit for your application. | |
CertaDriveAdvance CertaDrive indoor LED drivers are designed to meet basic lighting needs, targeting non-specified, entry-level LED lighting. Available in fixed output or 0-10V dimmable versions, these drivers bring the Advance quality and reliability to entry level LED lighting. | |
Xitanium SR (Sensor Ready)Made to streamline wireless connected lighting, yhe all-in-one design of Advance Xitanium SR LED drivers standardizes the digital connection between the driver and sensor - No additional components are required. A simple, two-wire connection is all that’s needed to start gathering valuable data, and the drop-in design means you can add functionality without changing your fixture. | |