ROHM — BD9V100MUF-C Current Mode Synchronous Buck Converter | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
ROHM

 

ROHM Synchronous Buck Converter for Automotive

BD9V100MUF-C

The ROHM BD9V100MUF-C is a current mode synchronous buck converter that integrates high voltage rating POWER MOSFETs and signature Nano Pulse Control™ technology. These devices offer a wide input range from 16V to 60V and short minimum pulse width of only 20ns.

This converter is specifically designed for automotive applications, and it’s capable of performing direct conversion from a 48V battery to 3.3V at a blazing-fast 2.1MHz using Nano Pulse Control™ technology.

Features

  • Nano Pulse Control™ Enables Direct Conversion 60V to 3.3V at 2.1MHz
  • AEC-Q100 Qualified(Grade 1)
  • SW Minimum ON Time 20ns(Max)
  • Synchronous Switching Regulator Integrating POWER MOSFETs
  • Soft Start Function
  • Current Mode Control
  • Over Current Protection
  • Input Under Voltage Lock Out Protection
  • Input Over Voltage Lock Out Protection
  • Thermal Shutdown Protection
  • Output Over Voltage Protection
  • Short Circuit Protection
  • Wettable Frank QFN Package