Renesas — RA4E1 Group of Microcontrollers (MCUs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Renesas

 

Renesas RA4E1 Group of Microcontrollers (MCUs)

100 MHz Arm® Cortex®-M33 Based with Balanced Low Power Consumption & Optimized Feature Integration

The Renesas RA4E1 group of MCUs is a family of high-performance microcontrollers, using the Arm® Cortex®-M33 core with TrustZone.

Built on a highly efficient 40nm process, the RA4E1 MCU group is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), and is the perfect entry point microcontroller into the RA MCU family.

The Renesas RA4E1 is suitable for entry IoT applications requiring value optimized feature and connectivity integration, total system cost reduction and an optimized mixture of high performance with the lowest active power consumption down to 81µA/MHz running the CoreMark®

RA4E1 Features

  • 100MHz Arm Cortex-M33 with TrustZone
  • 256kB - 512kB Flash memory and 128kB SRAM
  • 8kB Data Flash to store data as in EEPROM
  • 1kB Stand-by SRAM
  • Scalable from 48-pin to 64-pin packages
  • USB 2.0 Full Speed
  • CAN 2.0B
  • Quad SPI
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C multi-master interface

 

Benefits

  • Entry-Line with value optimized feature and connectivity integration with USB 2.0 Full-Speed Device, serial communication, CAN, QSPI, wide temperature range, and advanced analog
  • System cost reduction with more available GPIOs, lower PCB cost by High-Speed On-Chip Oscillator with ±0.25% precision using FLL, DataFlash, Low-Voltage detection, Internal Reset Function, and many more
  • Hardware and Software compatibility and scalability from the RA family Entry-Line to the Mainstream-line and ASSP-products

Applications

  • General purpose
  • Home Appliances (Smart Coffee Machine)
  • Smart Home and Building Automation (Voice command, Smart IoT Air Filter)
  • Industrial sensor hub for flow, humidity, temperature, etc.
  • Home entertainment

RA4E1 MCU Series Block Diagram

Renesas RA4E1 Microcontrollers (MCUs) Block Diagram

Related Material

For more information on the
Renesas RA Series Microcontrollers

 

 

Renesas RA4E1 Series Microcontrollers (MCU)