Panasonic Industry ERA Series of Thin Film Chip Resistors
Featuring high stability & reliability
Panasonic Industry's ERA Series of thin film chip resistors feature a soft terminal and passivated layer for dependable and accurate performance in hazardous environments.
With a wide range of part variants, Panasonic Industry ERA-xV and ERA-xK Series of resistors provide design engineers with a wide array of product selection from specifically developed versions to handle extremely hazardous and challenging application environments.
ERA Series resistors are manufactured with a gold inner terminal and soft outer terminal that makes them highly reliable and stable when faced with both high temperature and high humidity. Featuring a uniquely durable design for high ESD resistance and an Operating Temperature Range of -55°C to +155°C with a load life at 85°C of 10,000 hours, both the ERA-xV and ERA-xK Series parts protect against heat shock, corrosion and ESD withstanding.
Highly accurate, Panasonic Industry’s ERA-xV and ERA-xK Series Resistors provide low resistance tolerance and low temperature coefficient of resistance which is achieved using Panasonic Industry’s Thin-Film process.
These thin film chip resistors are also anti-sulfurated and provide high resistance to sulfurization using an anti-sulfurated electrode material.
Compliant to IEC 60115-8, JIS C 5201-8 and JEITA RC-2133C Reference Standards, parts in the ERA-xV and ERA-xK Series are also RoHS/REACH Compliant.
Features
|
|