Panasonic Industry — EEH-ZU(U) Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Panasonic Industry

 

Panasonic Industry EEH-ZU(U) Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Ultra-high ripple current and ultra-low ESR with a high endurance rating of 125°C at 4,000 hours

The EEH-ZU(U) Series (SMD, High Temp. Reflow) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors by Panasonic Industry, designed with the latest in polymer capacitor technology, offers impressive performance enhancements, including ultra-high ripple current handling up to 6.1 Arms (a 60% improvement over previous series) at both 125°C and 135°C.

With a capacitance value up to 1,000μF (an 80% increase) and an ultra-low ESR of 8mΩ minimum, this capacitor series is ideal for designs requiring durability and efficiency in high-temperature environments.

The EEH-ZU(U) Series by Panasonic Industry also provides outstanding endurance, rated for 4,000 hours at 125°C and 135°C. This innovation allows engineers to optimize PCB area, reducing the capacitor count by up to 40%.

Fully AEC-Q200 compliant, these capacitors are a reliable solution for automotive "under the hood" applications, as well as telecommunications, industrial, and general power applications.

Features

  • Rated Voltage of 25 ~ 63VDC
  • Endurance rating with double spec of 125°C 4000h and 135°C 4000h
  • AEC-Q200 compliant
  • Higher Ripple current up to 6,1A

 

  • Capacitance 120μF ~ 1000μF
  • ESR best in class (min. 8mΩ)
  • Super low leakage current
  • 30G Vibration Proof parts available

Applications

  • Electric Power Steering
  • 48V Inverter ISG/BSG
  • 48V E-compressor
  • DC/DC Converter
  • AC/DC Converter
  • Motor Inverter
  • DC Side of Inverter Circuit
  • DC Side of Rectifier Circuit

Industries

  • Automotive
  • Industrial
  • Communication
  • Power Supply