Panasonic EZP-V Series Metallized Polypropylene Plastic Film Capacitors
With 600, 800 and 1100 VDC options in small package sizes
Panasonic's EZP-V Series Metallized Polypropylene Plastic Film Capacitors are recommended for DC linkage applications within a wide array of industries thanks to a unique technology allowing the capacitors to deliver stability over the product lifecycle and reliability needed for major applications such as solar inverters and wind power generation.
The EZP-V Series capacitors feature a built-in fuse function, combined with a small case size which makes them optimized for applications requiring DC linkage. Built-in fuse functionality ensures that EZP-V Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.
Key highlights of the EZP-V series of capacitors include a wide operating temperature range of -40°C up to +105°C, a rated voltage range of 600VDC to 1100VDC and a nominal capacitance range of 3µF up to 110µF.
The AEC-Q200 Compliant EZP-V plastic film capacitors meet the most stringent quality standards in the industry with options for both industrial and automotive designs. The EZP-V series is also fully RoHS compliant.
EZP-V Features and Specifications
| EZP-V Benefits
|
Applications
|
|