onsemi RSL10 Smart Shot Camera
Enables next-generation IoT imaging applications
The onsemi RSL10 Smart Shot Color Camera combines cloud-based Artificial Intelligence (AI) with ultra-low-power triggered image capture to allow developers to create high-tech imaging applications. Imaging is captured automatically when triggered by various elements including time or environmental changes such as motion, humidity or temperature.
The complete Smart Shot Camera Platform Features:
RSL10 SiP
Bluetooth 5 connectivity SoC serves as the processing hub of the system, communicating data between the sensors, ISP, mobile app and more. | ![]() |
Features
| Benefits
Applications
|
Other platform features:
The impressive low-power operation of the RSL10 SIP and ARX3A0 is complemented by a dedicated Power Management IC (PMIC) (FAN53880UC002X) containing one buck, one boost and 4 LDOs and additional smart power management modes implemented in hardware. Other devices enabling the efficient power management are the FPF1003A IntelliMAX™ Advanced Load Management, and NCP705MT33TCG, offered as a 3.3V/500 mA, Ultra-Low Iq, Ultra low quiescent LDO Regulator.
Energy consumption and overall solution cost
Including color and mono IAS image sensor modules, both based on the ARX3A0 CMOS image sensor, the triggered image platform features a variety of environmental sensors (accelerometer, motion, temperature and humidity) which can be used to trigger event-based image capture (e.g., object detection, temperature change).
This allows the platform to capture only required images, helping to reduce data sent to cloud and preserving energy consumption and overall solution cost.
RSL10 Smart Shot Mobile App
The RSL10 SIP allows captured images and sensor data to be sent to the provided RSL10 Smart Shot mobile app (available on GooglePlay™, iOS®). Using the app, developers can control the camera, program trigger conditions, and capture and store the images. The app is also connected to the Amazon Rekognition™ AI cloud service.
This feature is capable of detecting and identifying objects within a captured image, along with the list of identified objects and confidence levels.