onsemi — AR0246 Hyperlux™ LH CMOS Digital Image Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
onsemi

 

onsemi AR0246 CMOS Digital Image Sensor

Belonging to the renowned Hyperlux™ LH product family

The AR0246, part of onsemi's Hyperlux LH product family, is an innovative 1/4-inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor. Featuring a 1920 x 1080 active-pixel array, this advanced sensor supports linear, enhanced Dynamic Range (eDR), and embedded High Dynamic Range (eHDR with 120dB) modes, offering versatile imaging solutions for various applications.

Designed with Adaptive Local Tuning Mapping (ALTM), the AR0246 enables excellent image quality while reducing the need for costly ISPs. Its 2.0 μm BSI pixel technology delivers exceptional performance in low-light and NIR (Near Infrared) environments.

The AR0246 by onsemi is equipped with advanced capabilities such as Wake On Motion (WOM), Line Interleaved HDR (LI-HDR), eDR, and eHDR, ensuring adaptability and precision in demanding use cases. Combining eHDR and ALTM, this sensor is an ideal choice for facial recognition, car DVR systems, security cameras, and wearable devices.

Features

  • Advanced On-Sensor eHDR with ALTM
  • Enhanced Dynamic Range (eDR) & Line Interleaved HDR (LI-HDR) Modes
  • Intelligent Linearization
  • Wake-on-Motion
  • Enhanced NIR Response in 850nm & 940nm Wavelength

Applications

  • Facial Recognition
  • Security Camera
  • carDVR
  • Wearable Camera
  • Access Control Camera
  • Security and Surveillance Camera
  • Dashboard Camera
  • Body Camera

 

Evaluation Boards

AR0246NPSC10SMKAH3-GEVB | AR0246NPSC32SMKAH3-GEVB

Uses the high performance 2.0 um backside illuminated (BSI) pixel with eHDR technology from onsemi. The sensor board can be interfaced to the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on Demo3 Evaluation Board. The combined kit uses the popular DevSuite software from onsemi to configure the system. The software provides a comprehensive setup interface and flexibility to evaluate the sensor’s features and capabilities.