text.skipToContent text.skipToNavigation

 

 

Ohmite

 

Ohmite AF Series Power Entry Modules

Available in three designs for your convenience

Ohmite AF Series Power Entry Modules is a range of IEC Inlet type filters available in three designs. Available with a fuse and switch, the AF series is designed to suppress undesirable electrical disturbances in Power Lines.

The Ohmite Power Entry Modules limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into, or out of, the filtered equipment.

Features
  • Integral IEC Connector
  • Excellent performance/size ratio
  • Single/Double Fuse Option
  • Rated current up to 15 A
  • Snap-in or Screw Mount
  • High Conducted attenuation performance
  • Double Pole/Single Throw Switch
  • Medical versions available
Applications
  • Electrical & Electronic Equipment
  • Testing & Measurement Equipment
  • Household equipment
  • Rack mounting equipment
  • Power Systems
  • Frequency converters
  • Stepper motor drives
  • UPS/Inverters