text.skipToContent text.skipToNavigation

 

Microchip

Microchip TrustAnchor100 (TA100) CryptoAutomotive™ Security IC

A groundbreaking industry first automotive solution

The Microchip TrustAnchor100 (TA100) CryptoAutomotive™ security IC is the solution for secure boot with its external Hardware Security Module (HSM), CAN message authentication, Electric Vehicle (EV) battery authentication, Transport Layer Security (TLS), Wireless Power Consortium (WPC) 1.3 Qi® authentication, High-Bandwidth Digital Content Protection (HDCP) and more.
 

TA100 (Trust Anchor) Secure Element

Microchip’s TA100 provides a way for you to implement security into existing systems without requiring costly redesigns. A secure element from the Microchip CryptoAutomotive™ portfolio intended for automotive security applications, the TA100 provides support for code authentication (aka secure boot), message authentication via MAC generation, support for trusted firmware updates, multiple key management protocols including TLS and other root-of-trust based operations.

The Microchip TA100 integrates multiple asymmetric, symmetric, and hashing security protocols supporting an ultra-secure method for key agreement, sign-verify authentication for automotive in-vehicle networking applications. The TA100 secure element employs ultra-secure hardware-based cryptographic key storage and cryptographic countermeasures which eliminate potential backdoors linked to software weaknesses.
 

Companion Device

The device is agnostic of any microprocessor (MPU) or microcontroller (MCU) and compatible with Microchip AVR/ARM MCUs or MPUs. It is typically a companion device to an MCU or MPU on the same board.

Key Benefits of the TA100

  • Significant cost and time savings compared to redesigning with a new MCU
  • Minimal MCU code updates resulting in little to no impact to existing host MCU functional safety ratings
  • Preprogrammed with built-in security measures to eliminate the need for in-house security expertise
  • Elimination of risk associated with significant MCU code updates
  • More whole-chip tampers with a higher level of certifiability
  • True hardware key isolation

Development Boards

Jumpstart your application development with Microchip’s TA100 8-pin SOIC and TA100 14-pin SOIC socket boards. MikroBUS™ compatible, these two socket boards can be used with the I2C and SPI versions of the TA100 device and can be easily plugged into one of Microchip’s many development boards that feature a microBUS socket.

Reach out to a specialist now >>

 

Discover Microchip’s TA100 Socket Boards

MikroBUS™ compatible socket boards can be used with the I2C and SPI versions of the TA100 device and can be easily plugged into one of Microchip’s many development boards that feature a microBUS socket.
Reach out to one of our specialists to learn more.

 

Microchip-TrustAnchor100-TA100.jpg