Microchip — PIC32CX-BZ2 32-Bit MCU Family | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Microchip

 

Microchip PIC32CX-BZ2 32-Bit MCU Family

Supporting multi-protocol wireless interfaces

Microchip’s PIC32CX-BZ2 family of wireless microcontrollers (MCUs) and WBZ451 modules allow you to take your multi-protocol wireless design to the next level.

Featuring the latest Bluetooth® Low Energy specification 5.2, industry-leading security and a proven Zigbee® stack, the PIC32CX-BZ2 family is a general purpose, low-cost, 32-bit Microcontroller (MCU) supporting Multiprotocol wireless interfaces, hardware-based security accelerator, transceiver and Power Management Unit (PMU). The WBZ451 module is a fully RF-certified wireless module based on the PIC32CX-BZ2 MCU.

The Microchip Arm® Cortex®-M4 based PIC32CX-BZ2 also integrates a high-performance 2.4 GHz radio and supports a wide temperature range in a stand-alone package to make it well-suited for industrial applications such as industrial lighting and remote factory/building control. It is also ideal for home automation such as lights, door locks and blinds.
 

EV96B94A Development Kit

The EV96B94A is an Early Access development kit for developers who want to explore and develop applications with Microchip's upcoming Bluetooth 5.2 + Zigbee wireless solution, the PIC32CX-BZ2. See GitHub

 

PIC32CXBZ2 Application Developer's Guide

More information on Microchip EA71C53A Development Kit

Resources

Microchip EV96B94A