Microchip Die Cast MCUs
Available for shipment now!
PIC32MX MCU
32-bit performance, a large memory configuration and rich integrated peripheral set to address many embedded application spaces.
AT32 MCU
High performance, low power AVR RISC-based microcontroller full of features that reduce processing.
SAM G53
The Microchip's SAM G53 has an ARM® Cortex®-M4 core with an FPU (floating point unit) to maximize data throughput.
This allows you to minimize the active-mode power consumption and get the core into sleep mode faster, which will reduce the overall power consumption.
The device has 16 DMA channels, which contribute to the extremely high throughput. The combination of ultra-low power consumption, fast wake-up time, and high throughput is what gives the SAM G53 the edge in space- and power-constrained consumer applications such as sensor hubs.
UC3L0128/256, L3/L4
- 128KB/ 256KB Flash, 32KB SRAM and Capacitive Touch Module Availability in Diebank
- Can be delivered in <12 weeks
UC64/128D3/4 up to 128 k Bytes
- 128KB Flash or 64 KB, 32KB SRAM and Capacitive Touch Module Availability in Diebank
- Can be delivered in <12 weeks
UC3B0/1 – up to 128Kbytes
- 128KB Flash, 32KB SRAM and Capacitive Touch Module Availability in Diebank
- Can be delivered in <12 weeks
32-bit PIC® and SAM Microcontrollers
Differentiate your design with Microchip 32-bit microcontrollers (MCUs) that provide the performance and functional capabilities to meet the requirements of countless applications ranging from general-purpose embedded control to secured Internet of Things (IoT) solutions and beyond. Their broad and scalable portfolio of devices gives you many features and options to create innovative products.